| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MUX507IPW | Texas Instruments | Check for Price | Differential Multiplexer, 1 Func, 2 Channel, CMOS, PDSO28 | MUX507IPWR vs MUX507IPW |
Part Details for MUX507IPWR by Texas Instruments
Results Overview of MUX507IPWR by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MUX507IPWR Information
MUX507IPWR by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MUX507IPWR | Texas Instruments | MUX50x 36V, Low-Capacitance, Low-Charge-Injection, Precision, Analog Multiplexer 28-TSSOP -40 to 125 |
Price & Stock for MUX507IPWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-48621-1-ND
|
DigiKey | IC MUX DUAL 8:1 200OHM 28TSSOP Min Qty: 1 Container: Cut Tape |
3678 Cut Tape |
|
$4.5747 / $7.2500 | Buy Now |
|
DISTI #
296-48621-2-ND
|
DigiKey | IC MUX DUAL 8:1 200OHM 28TSSOP Min Qty: 2000 Container: Tape & Reel |
3678 Tape & Reel |
|
$4.1696 | Buy Now |
|
DISTI #
296-48621-6-ND
|
DigiKey | IC MUX DUAL 8:1 200OHM 28TSSOP Min Qty: 1 Container: Digi-Reel |
3678 Digi-Reel® |
|
$4.5747 / $7.2500 | Buy Now |
|
DISTI #
595-MUX507IPWR
|
Mouser Electronics | Multiplexer Switch ICs 1-pA on-state leakag e current 36-V 8:1 A 595-MUX507IPW RoHS: Compliant | 1585 |
|
$4.1000 / $7.2000 | Buy Now |
|
DISTI #
MUX507IPWR
|
TME | IC: multiplexer, SP8T, Ch: 2, TSSOP28, 5÷18VDC,10÷36VDC, reel,tape Min Qty: 1 | 0 |
|
$4.1700 / $6.0400 | RFQ |
|
|
Chip Stock | Low-Capacitance Low Leakage Current Precision Analog Multiplexer 36V 8.7pF 28-Pin TSSOP T/R | 19500 |
|
RFQ |
US Tariff Estimator: MUX507IPWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MUX507IPWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MUX507IPWR Part Data Attributes
|
|
MUX507IPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MUX507IPWR
Texas Instruments
Differential Multiplexer, 1 Func, 2 Channel, CMOS, PDSO28
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Date Of Intro | 2016-12-03 | |
| Additional Feature | Configuration : 8:1 | |
| Analog IC - Other Type | Differential Multiplexer | |
| Bandwidth-Nom | 500 Mhz | |
| Input Voltage-Max | 18 V | |
| Input Voltage-Min | -5 V | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e4 | |
| Length | 9.7 Mm | |
| Moisture Sensitivity Level | 3 | |
| Neg Supply Voltage-Max (Vsup) | -18 V | |
| Neg Supply Voltage-Min (Vsup) | -5 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Normal Position | Nc | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Off-state Isolation-Nom | 94 Db | |
| On-state Resistance Match-Nom | 6 Ω | |
| On-state Resistance-Max (Ron) | 430 Ω | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output | Common Output | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP28,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.2 Mm | |
| Signal Current-Max | 0.03 A | |
| Supply Current-Max (Isup) | 0.085 Ma | |
| Supply Voltage-Max (Vsup) | 36 V | |
| Supply Voltage-Min (Vsup) | 5 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Switch-off Time-Max | 97 Ns | |
| Switch-on Time-Max | 151 Ns | |
| Switching | Break-Before-Make | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for MUX507IPWR
This table gives cross-reference parts and alternative options found for MUX507IPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUX507IPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
MUX507IPWR Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the MUX507IPWR is 100 MHz.
-
To ensure signal integrity, use a low-impedance PCB design, minimize trace lengths, and use a common ground plane. Additionally, use a 50-ohm termination resistor at the output of the MUX to match the impedance of the transmission line.
-
The recommended power-up sequence is to apply VCC first, followed by VEE, and then the input signals. This ensures proper device operation and prevents latch-up.
-
To handle thermal management, ensure good airflow around the device, use a heat sink if necessary, and avoid operating the device at maximum power dissipation for extended periods.
-
The maximum input voltage that the MUX507IPWR can handle is 5.5V. Exceeding this voltage may cause damage to the device.