Part Details for MV1445DG by Dynex Semiconductor
Overview of MV1445DG by Dynex Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for MV1445DG
MV1445DG CAD Models
MV1445DG Part Data Attributes
|
MV1445DG
Dynex Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MV1445DG
Dynex Semiconductor
Time Slot 0/16 Transceiver, CDIP40,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEC PLESSEY SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-GDIP-T40 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Telecom IC Type | TIME SLOT 0/16 TRANSCEIVER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for MV1445DG
This table gives cross-reference parts and alternative options found for MV1445DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV1445DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS62180B-IP | Framer, CMOS, PDIP40, | Crystal Semiconductor Corp | MV1445DG vs CS62180B-IP |
DS2141 | Framer, CMOS, PDIP40, 0.600 INCH, DIP-40 | Maxim Integrated Products | MV1445DG vs DS2141 |
DS2180AN | Framer, CMOS, PDIP40, 0.600 INCH, DIP-40 | Maxim Integrated Products | MV1445DG vs DS2180AN |
LXP2181AJE | Framer, CMOS, CDIP40, | Level One | MV1445DG vs LXP2181AJE |
DS2141N | Framer, CMOS, PDIP40, 0.600 INCH, DIP-40 | Maxim Integrated Products | MV1445DG vs DS2141N |
MH89770S | Framer, PDSO40, | Microsemi Corporation | MV1445DG vs MH89770S |
XR-T5690CP | Framer, CMOS, PDIP40, PLASTIC, DIP-40 | Exar Corporation | MV1445DG vs XR-T5690CP |
DS2181A+ | Framer, CMOS, PDIP40, 0.600 INCH, DIP-40 | Maxim Integrated Products | MV1445DG vs DS2181A+ |
PEF2035-P | Framer, PDIP40, PLASTIC, DIP-40 | Infineon Technologies AG | MV1445DG vs PEF2035-P |
MH89790B1 | DATACOM, FRAMER, PDIP40, 1.300 INCH, LEAD FREE, DIP-40 | Microsemi Corporation | MV1445DG vs MH89790B1 |