Part Details for MV1EZ110DE3 by Microsemi Corporation
Overview of MV1EZ110DE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MV1EZ110DE3
MV1EZ110DE3 CAD Models
MV1EZ110DE3 Part Data Attributes
|
MV1EZ110DE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MV1EZ110DE3
Microsemi Corporation
Zener Diode, 110V V(Z), 20%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-41 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 110 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 20% | |
Working Test Current | 2.3 mA |
Alternate Parts for MV1EZ110DE3
This table gives cross-reference parts and alternative options found for MV1EZ110DE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV1EZ110DE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV1GZ110DE3TR | Zener Diode, 110V V(Z), 20%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, GLASS, DO-41, 2 PIN | Microsemi Corporation | MV1EZ110DE3 vs MV1GZ110DE3TR |
MV1GZ110DTR | Zener Diode, 110V V(Z), 20%, 1W, Silicon, Unidirectional, DO-204AL, GLASS, DO-41, 2 PIN | Microsemi Corporation | MV1EZ110DE3 vs MV1GZ110DTR |
MX1GZ110DTR | Zener Diode, 110V V(Z), 20%, 1W, Silicon, Unidirectional, DO-204AL, GLASS, DO-41, 2 PIN | Microsemi Corporation | MV1EZ110DE3 vs MX1GZ110DTR |
MX1GZ110D | Zener Diode, 110V V(Z), 20%, 1W, Silicon, Unidirectional, DO-204AL, GLASS, DO-41, 2 PIN | Microsemi Corporation | MV1EZ110DE3 vs MX1GZ110D |
MQ1EZ110D | Zener Diode, 110V V(Z), 20%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MV1EZ110DE3 vs MQ1EZ110D |
1N3045E3 | Zener Diode, 110V V(Z), 20%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-1 | Microsemi Corporation | MV1EZ110DE3 vs 1N3045E3 |
MSP1EZ110DTR | Zener Diode, 110V V(Z), 20%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MV1EZ110DE3 vs MSP1EZ110DTR |
MSP1EZ110DE3 | Zener Diode, 110V V(Z), 20%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MV1EZ110DE3 vs MSP1EZ110DE3 |
MX1EZ110DE3 | Zener Diode, 110V V(Z), 20%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MV1EZ110DE3 vs MX1EZ110DE3 |
MV1EZ110DTR | Zener Diode, 110V V(Z), 20%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MV1EZ110DE3 vs MV1EZ110DTR |