Part Details for MV1EZ150D1E3TR by Microsemi Corporation
Overview of MV1EZ150D1E3TR by Microsemi Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MV1EZ150D1E3TR
MV1EZ150D1E3TR CAD Models
MV1EZ150D1E3TR Part Data Attributes
|
MV1EZ150D1E3TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MV1EZ150D1E3TR
Microsemi Corporation
Zener Diode, 150V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-41 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 150 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 1% | |
Working Test Current | 1.7 mA |
Alternate Parts for MV1EZ150D1E3TR
This table gives cross-reference parts and alternative options found for MV1EZ150D1E3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV1EZ150D1E3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N3048D-1 | Zener Diode, 150V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Microsemi Corporation | MV1EZ150D1E3TR vs JANTXV1N3048D-1 |
JAN1N3048D-1 | Zener Diode, 150V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Microsemi Corporation | MV1EZ150D1E3TR vs JAN1N3048D-1 |
MV1EZ150D1TR | Zener Diode, 150V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MV1EZ150D1E3TR vs MV1EZ150D1TR |
MQ1EZ150D1TR | Zener Diode, 150V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MV1EZ150D1E3TR vs MQ1EZ150D1TR |
MX1GZ150D1TR | Zener Diode, 150V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, GLASS, DO-41, 2 PIN | Microsemi Corporation | MV1EZ150D1E3TR vs MX1GZ150D1TR |
MQ1GZ150D1E3TR | Zener Diode, 150V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, GLASS, DO-41, 2 PIN | Microsemi Corporation | MV1EZ150D1E3TR vs MQ1GZ150D1E3TR |
MSP1GZ150D1E3TR | Zener Diode, 150V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, GLASS, DO-41, 2 PIN | Microsemi Corporation | MV1EZ150D1E3TR vs MSP1GZ150D1E3TR |
MX1EZ150D1E3 | Zener Diode, 150V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MV1EZ150D1E3TR vs MX1EZ150D1E3 |
MV1GZ150D1E3 | Zener Diode, 150V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, GLASS, DO-41, 2 PIN | Microsemi Corporation | MV1EZ150D1E3TR vs MV1GZ150D1E3 |
MSP1GZ150D1 | Zener Diode, 150V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, GLASS, DO-41, 2 PIN | Microsemi Corporation | MV1EZ150D1E3TR vs MSP1GZ150D1 |