Diodes
MV1N4730APE3TR
Microsemi Corporation
Description: Zener Diode, 3.9V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN

Overview of MV1N4730APE3TR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MV1N4730APE3TR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MV1N4730APE3TR by Microsemi Corporation

MV1N4730APE3TR
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-41
Package Description
O-PALF-W2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-204AL
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
3.9 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
64 mA
Want to compare parts?
  1. MV1N4730APE3TR
    Microsemi Corporation
    Zener Diode, 3.9V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN
    VS

Alternate Parts for MV1N4730APE3TR

This table gives cross-reference parts and alternative options found for MV1N4730APE3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV1N4730APE3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MQ1N4730AG Zener Diode, 3.9V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation MV1N4730APE3TR vs MQ1N4730AG
JANTXV1N3823A-1 Zener Diode, 3.9V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Microsemi Corporation MV1N4730APE3TR vs JANTXV1N3823A-1
1N4730A-TB-LF Zener Diode, 3.9V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd MV1N4730APE3TR vs 1N4730A-TB-LF
JANTX1N3823A 3.9V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-13 Motorola Mobility LLC MV1N4730APE3TR vs JANTX1N3823A
1N3823A Zener Diode, 3.9V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 Micro Commercial Components MV1N4730APE3TR vs 1N3823A
1N4730A Zener Diode, 3.9V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 Microchip Technology Inc MV1N4730APE3TR vs 1N4730A
1N3823A-BP Zener Diode, 3.9V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41G, 2 PIN Micro Commercial Components MV1N4730APE3TR vs 1N3823A-BP
1N3823A Zener Diode, 3.9V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13 Motorola Semiconductor Products MV1N4730APE3TR vs 1N3823A
1N3823A-TP Zener Diode, 3.9V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41G, 2 PIN Micro Commercial Components MV1N4730APE3TR vs 1N3823A-TP
MQ1N4730AGE3 Zener Diode, 3.9V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Microsemi Corporation MV1N4730APE3TR vs MQ1N4730AGE3
Part Number Description Manufacturer Compare
JAN1N3823A Zener Diode, 3.9V V(Z), 5%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation MV1N4730APE3TR vs JAN1N3823A
1N4730A-TB Zener Diode, 3.9V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd MV1N4730APE3TR vs 1N4730A-TB
1N4730A-TB-LF Zener Diode, 3.9V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd MV1N4730APE3TR vs 1N4730A-TB-LF
MQ1N4730APTR Zener Diode, 3.9V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MV1N4730APE3TR vs MQ1N4730APTR
1N3823A Zener Diode, 3.9V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 Micro Commercial Components MV1N4730APE3TR vs 1N3823A
1N3823A-1 Zener Diode, 3.9V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation MV1N4730APE3TR vs 1N3823A-1
BZV85-C3V9,133 BZV85 series - Voltage regulator diodes@en-us DO-4 2-Pin Nexperia MV1N4730APE3TR vs BZV85-C3V9,133
JANTXV1N3823A-1 Zener Diode, 3.9V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 Microchip Technology Inc MV1N4730APE3TR vs JANTXV1N3823A-1
MX1N4730APE3TR Zener Diode, 3.9V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN Microsemi Corporation MV1N4730APE3TR vs MX1N4730APE3TR
MSP1N4730APTR Zener Diode, 3.9V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MV1N4730APE3TR vs MSP1N4730APTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MV1N4730APE3TR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MV1N4730APE3TR by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MV1N4730APE3TR would you like to use for your alert(s)?
  • Please alert me when MV1N4730APE3TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MV1N4730APE3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MV1N4730APE3TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MV1N4730APE3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MV1N4730APE3TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MV1N4730APE3TR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: