Part Details for MV1N4747CPE3TR by Microsemi Corporation
Overview of MV1N4747CPE3TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MV1N4747CPE3TR
MV1N4747CPE3TR CAD Models
MV1N4747CPE3TR Part Data Attributes:
|
MV1N4747CPE3TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MV1N4747CPE3TR
Microsemi Corporation
Zener Diode, 20V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-41 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 20 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 12.5 mA |
Alternate Parts for MV1N4747CPE3TR
This table gives cross-reference parts and alternative options found for MV1N4747CPE3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV1N4747CPE3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP1N4747CPTR | Zener Diode, 20V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MV1N4747CPE3TR vs MSP1N4747CPTR |
JANTXV1N3027C-1 | Zener Diode, 20V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | MV1N4747CPE3TR vs JANTXV1N3027C-1 |
1N4747ACRL2 | Zener Diode, 20V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | MV1N4747CPE3TR vs 1N4747ACRL2 |
JAN1N3027C-1 | Zener Diode, 20V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | MV1N4747CPE3TR vs JAN1N3027C-1 |
1N4747AC | 20V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Motorola Mobility LLC | MV1N4747CPE3TR vs 1N4747AC |
1N4747ACRL2 | 20V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Motorola Mobility LLC | MV1N4747CPE3TR vs 1N4747ACRL2 |
JANTX1N3027C-1 | Zener Diode, 20V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Compensated Devices Inc | MV1N4747CPE3TR vs JANTX1N3027C-1 |
MQ1N4747CGTR | Zener Diode, 20V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | MV1N4747CPE3TR vs MQ1N4747CGTR |
MX1N4747CGE3 | Zener Diode, 20V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Microsemi Corporation | MV1N4747CPE3TR vs MX1N4747CGE3 |
1N3027CE3 | Zener Diode, 20V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-1 | Microsemi Corporation | MV1N4747CPE3TR vs 1N3027CE3 |