Part Details for MV1N4749AGE3 by Microsemi Corporation
Overview of MV1N4749AGE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MV1N4749AGE3
MV1N4749AGE3 CAD Models
MV1N4749AGE3 Part Data Attributes:
|
MV1N4749AGE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MV1N4749AGE3
Microsemi Corporation
Zener Diode, 24V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-204 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 24 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 10.5 mA |
Alternate Parts for MV1N4749AGE3
This table gives cross-reference parts and alternative options found for MV1N4749AGE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV1N4749AGE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3029BE3TR | Zener Diode, 24V V(Z), 5%, 1W, Silicon, Unidirectional, DO-202AA, ROHS COMPLIANT, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | MV1N4749AGE3 vs 1N3029BE3TR |
BZV85-C24,133 | BZV85 series - Voltage regulator diodes@en-us DO-4 2-Pin | Nexperia | MV1N4749AGE3 vs BZV85-C24,133 |
1N4749A-TB-LF | Zener Diode, 24V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | MV1N4749AGE3 vs 1N4749A-TB-LF |
MX1N4749AG | Zener Diode, 24V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | MV1N4749AGE3 vs MX1N4749AG |
1N4749A | Zener Diode, 24V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | MV1N4749AGE3 vs 1N4749A |
JAN1N3029B-1 | Zener Diode, 24V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | MV1N4749AGE3 vs JAN1N3029B-1 |
1N3029B | Zener Diode, 24V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13, DO-13, 2 PIN | Semitronics Corp | MV1N4749AGE3 vs 1N3029B |
MSP1N4749AGE3 | Zener Diode, 24V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Microsemi Corporation | MV1N4749AGE3 vs MSP1N4749AGE3 |
MV1N4749AG | Zener Diode, 24V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | MV1N4749AGE3 vs MV1N4749AG |
S1N3029BE3 | Zener Diode, 24V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13, HERMETIC SEALED, METAL GLASS, DO-202AA, 2 PIN | Microsemi Corporation | MV1N4749AGE3 vs S1N3029BE3 |