Part Details for MV1N4764APE3TR by Microsemi Corporation
Overview of MV1N4764APE3TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MV1N4764APE3TR
MV1N4764APE3TR CAD Models
MV1N4764APE3TR Part Data Attributes
|
MV1N4764APE3TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MV1N4764APE3TR
Microsemi Corporation
Zener Diode, 100V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-41 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 100 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 2.5 mA |
Alternate Parts for MV1N4764APE3TR
This table gives cross-reference parts and alternative options found for MV1N4764APE3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV1N4764APE3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4764A-T | Zener Diode, 100V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | Diodes Incorporated | MV1N4764APE3TR vs 1N4764A-T |
1N4764A-T3 | Zener Diode, 100V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | MV1N4764APE3TR vs 1N4764A-T3 |
1N4764A | Zener Diode, 100V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, | General Instrument Corp | MV1N4764APE3TR vs 1N4764A |
MQ1N4764AP | Zener Diode, 100V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MV1N4764APE3TR vs MQ1N4764AP |
1N4764A | Zener Diode, 100V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, | Bkc Semiconductors Inc | MV1N4764APE3TR vs 1N4764A |
MX1N4764APE3TR | Zener Diode, 100V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN | Microsemi Corporation | MV1N4764APE3TR vs MX1N4764APE3TR |
1N4764AGE3 | Zener Diode, 100V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL | Microchip Technology Inc | MV1N4764APE3TR vs 1N4764AGE3 |
MSP1N4764APE3 | Zener Diode, 100V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN | Microsemi Corporation | MV1N4764APE3TR vs MSP1N4764APE3 |
1N4764A(DO41)E3 | Zener Diode, 100V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Microsemi Corporation | MV1N4764APE3TR vs 1N4764A(DO41)E3 |
1N4764ARL | DIODE 100 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-10, 2 PIN, Voltage Regulator Diode | onsemi | MV1N4764APE3TR vs 1N4764ARL |