Diodes
MV1N5229AE3TR-1
Microsemi Corporation
Description: Zener Diode, 4.3V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN

Overview of MV1N5229AE3TR-1 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for MV1N5229AE3TR-1 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MV1N5229AE3TR-1 by Microsemi Corporation

MV1N5229AE3TR-1
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-35
Package Description
O-LALF-W2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-204AH
JESD-30 Code
O-LALF-W2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.48 W
Qualification Status
Not Qualified
Reference Voltage-Nom
4.3 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
10%
Working Test Current
20 mA
Want to compare parts?
  1. MV1N5229AE3TR-1
    Microsemi Corporation
    Zener Diode, 4.3V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN
    VS

Alternate Parts for MV1N5229AE3TR-1

This table gives cross-reference parts and alternative options found for MV1N5229AE3TR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV1N5229AE3TR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MV1N5229ATR-1 Zener Diode, 4.3V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MV1N5229AE3TR-1 vs MV1N5229ATR-1
TC1N5229A Zener Diode, 4.3V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd MV1N5229AE3TR-1 vs TC1N5229A
MX1N5229A-1E3 Zener Diode, 4.3V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MV1N5229AE3TR-1 vs MX1N5229A-1E3
1N5229A-35T/R Zener Diode, 4.3V V(Z), 3%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 PanJit Semiconductor MV1N5229AE3TR-1 vs 1N5229A-35T/R
1N5229A Zener Diode, 4.3V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-204AH Motorola Semiconductor Products MV1N5229AE3TR-1 vs 1N5229A
1N5229A Zener Diode, 4.3V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35 International Semiconductor Inc MV1N5229AE3TR-1 vs 1N5229A
1N5229A Zener Diode, 4.3V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, Bkc Semiconductors Inc MV1N5229AE3TR-1 vs 1N5229A
MSP1N5229ATR-1 Zener Diode, 4.3V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MV1N5229AE3TR-1 vs MSP1N5229ATR-1
MSP1N5229AE3-1 Zener Diode, 4.3V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MV1N5229AE3TR-1 vs MSP1N5229AE3-1
MQ1N5229AE3TR-1 Zener Diode, 4.3V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MV1N5229AE3TR-1 vs MQ1N5229AE3TR-1
Part Number Description Manufacturer Compare
ZMM4.3 Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, PLASTIC, MINIMELF-2 SEMIKRON MV1N5229AE3TR-1 vs ZMM4.3
MV1N5229ATR Zener Diode, 4.3V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation MV1N5229AE3TR-1 vs MV1N5229ATR
MMSZ4V3ET3 4.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN onsemi MV1N5229AE3TR-1 vs MMSZ4V3ET3
1N5229BD2B-JQRS.GRPC Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN TT Electronics Resistors MV1N5229AE3TR-1 vs 1N5229BD2B-JQRS.GRPC
1N5229BD2A.SS Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN TT Electronics Resistors MV1N5229AE3TR-1 vs 1N5229BD2A.SS
MM3Z4V3ST3G 4.3V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 477-02, 2 PIN onsemi MV1N5229AE3TR-1 vs MM3Z4V3ST3G
1N5229A Zener Diode, 4.3V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, Bkc Semiconductors Inc MV1N5229AE3TR-1 vs 1N5229A
MV1N5229C-1E3 Zener Diode, 4.3V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MV1N5229AE3TR-1 vs MV1N5229C-1E3
SZN6315DS Zener Diode, 4.3V V(Z), 1%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Solid State Devices Inc (SSDI) MV1N5229AE3TR-1 vs SZN6315DS
SZN6315CTXV Zener Diode, 4.3V V(Z), 2%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Solid State Devices Inc (SSDI) MV1N5229AE3TR-1 vs SZN6315CTXV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MV1N5229AE3TR-1 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MV1N5229AE3TR-1 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MV1N5229AE3TR-1 would you like to use for your alert(s)?
  • Please alert me when MV1N5229AE3TR-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MV1N5229AE3TR-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MV1N5229AE3TR-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MV1N5229AE3TR-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MV1N5229AE3TR-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MV1N5229AE3TR-1 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: