Diodes
MV1N5245BUR-1E3TR
Microsemi Corporation
Description: Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2

Overview of MV1N5245BUR-1E3TR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Electronic Manufacturing Automotive

CAD Models for MV1N5245BUR-1E3TR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MV1N5245BUR-1E3TR by Microsemi Corporation

MV1N5245BUR-1E3TR
Microsemi Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-213AA
Package Description
O-LELF-R2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-213AA
JESD-30 Code
O-LELF-R2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Reference Voltage-Nom
15 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
5%
Working Test Current
8.5 mA
Want to compare parts?
  1. MV1N5245BUR-1E3TR
    Microsemi Corporation
    Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2
    VS

Alternate Parts for MV1N5245BUR-1E3TR

This table gives cross-reference parts and alternative options found for MV1N5245BUR-1E3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV1N5245BUR-1E3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MX1N5245BUR-1E3TR Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MV1N5245BUR-1E3TR vs MX1N5245BUR-1E3TR
PMLL5245B112 DIODE 15 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode NXP Semiconductors MV1N5245BUR-1E3TR vs PMLL5245B112
ZMM5245B Zener Diode, 15V V(Z), 5%, 0.5W Formosa Microsemi Co Ltd MV1N5245BUR-1E3TR vs ZMM5245B
ZMM5245B Zener Diode, 15V V(Z), 5%, 0.5W Suzhou Good-Ark Electronics Co Ltd MV1N5245BUR-1E3TR vs ZMM5245B
ZMM5245B Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, SIMILAR TO DO-213AA, MELF-2 Diodes Incorporated MV1N5245BUR-1E3TR vs ZMM5245B
ZMM5245B-G Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, MINIMELF-2 Sangdest Microelectronics (Nanjing) Co Ltd MV1N5245BUR-1E3TR vs ZMM5245B-G
PMLL5245B Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional YAGEO Corporation MV1N5245BUR-1E3TR vs PMLL5245B
CDLL5245BE3 Zener Diode, 15V V(Z), 5%, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 Microsemi Corporation MV1N5245BUR-1E3TR vs CDLL5245BE3
PMLL5245B135 DIODE 15 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode NXP Semiconductors MV1N5245BUR-1E3TR vs PMLL5245B135
ZMM5245B Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, MINIMELF-2 Rectron Semiconductor MV1N5245BUR-1E3TR vs ZMM5245B
Part Number Description Manufacturer Compare
ZMM5245B-13-T Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Diodes Incorporated MV1N5245BUR-1E3TR vs ZMM5245B-13-T
MLL5245BT4 15V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN Motorola Mobility LLC MV1N5245BUR-1E3TR vs MLL5245BT4
RLZ5245B Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional ROHM Semiconductor MV1N5245BUR-1E3TR vs RLZ5245B
ZMM5245B Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, MINIMELF-2 Lite-On Semiconductor Corporation MV1N5245BUR-1E3TR vs ZMM5245B
ZMM5245B Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional TDK Micronas GmbH MV1N5245BUR-1E3TR vs ZMM5245B
MSP1N5245BUR-1 Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MV1N5245BUR-1E3TR vs MSP1N5245BUR-1
CLL5245BBK Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, Central Semiconductor Corp MV1N5245BUR-1E3TR vs CLL5245BBK
ZMM5245B Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, General Instrument Corp MV1N5245BUR-1E3TR vs ZMM5245B
PMLL5245BTRL DIODE 15 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode NXP Semiconductors MV1N5245BUR-1E3TR vs PMLL5245BTRL
CDLL5245BE3 Zener Diode, 15V V(Z), 5%, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 Microsemi Corporation MV1N5245BUR-1E3TR vs CDLL5245BE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MV1N5245BUR-1E3TR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MV1N5245BUR-1E3TR by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MV1N5245BUR-1E3TR would you like to use for your alert(s)?
  • Please alert me when MV1N5245BUR-1E3TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MV1N5245BUR-1E3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MV1N5245BUR-1E3TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MV1N5245BUR-1E3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MV1N5245BUR-1E3TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MV1N5245BUR-1E3TR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: