Part Details for MV1N5256B-1TR by Microsemi Corporation
Overview of MV1N5256B-1TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MV1N5256B-1TR
MV1N5256B-1TR CAD Models
MV1N5256B-1TR Part Data Attributes
|
MV1N5256B-1TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MV1N5256B-1TR
Microsemi Corporation
Zener Diode, 30V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-35 | |
Package Description | HERMETIC SEALED, GLASS, DO-35, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.48 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 30 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MV1N5256B-1TR
This table gives cross-reference parts and alternative options found for MV1N5256B-1TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV1N5256B-1TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5256B | Zener Diode, 30V V(Z), 0.5W, Silicon, Unidirectional, DO-35, | NEC Electronics America Inc | MV1N5256B-1TR vs 1N5256B |
MX1N5256BTR | Zener Diode, 30V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | MV1N5256B-1TR vs MX1N5256BTR |
1N5256BD7 | Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional | Microsemi Corporation | MV1N5256B-1TR vs 1N5256BD7 |
1N5256B-T | Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Rectron Semiconductor | MV1N5256B-1TR vs 1N5256B-T |
1N5256BBKLEADFREE | Zener Diode, 30V V(Z), 0.5W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | MV1N5256B-1TR vs 1N5256BBKLEADFREE |
1N5256BAMO | DIODE 30 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | NXP Semiconductors | MV1N5256B-1TR vs 1N5256BAMO |
MQ1N5256B-1E3 | Zener Diode, 30V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | MV1N5256B-1TR vs MQ1N5256B-1E3 |
1N5256BTR | Zener Diode, 30V V(Z), 0.5W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | MV1N5256B-1TR vs 1N5256BTR |
MQ1N5256BTR-1 | Zener Diode, 30V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | MV1N5256B-1TR vs MQ1N5256BTR-1 |
MQ1N5256BE3-1 | Zener Diode, 30V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | MV1N5256B-1TR vs MQ1N5256BE3-1 |