Part Details for MV1N5362TR by Microsemi Corporation
Overview of MV1N5362TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MV1N5362TR
MV1N5362TR CAD Models
MV1N5362TR Part Data Attributes:
|
MV1N5362TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MV1N5362TR
Microsemi Corporation
Zener Diode, 28V V(Z), 20%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 28 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 20% | |
Working Test Current | 50 mA |
Alternate Parts for MV1N5362TR
This table gives cross-reference parts and alternative options found for MV1N5362TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV1N5362TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5362E3/TR8 | Zener Diode, 28V V(Z), 20%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | MV1N5362TR vs 1N5362E3/TR8 |
MX1N5362/TR8 | Zener Diode, 28V V(Z), 20%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | MV1N5362TR vs MX1N5362/TR8 |
1N5362/TR8 | Zener Diode, 28V V(Z), 20%, 5W, Silicon, Unidirectional | Microchip Technology Inc | MV1N5362TR vs 1N5362/TR8 |
1N5362 | Zener Diode, 28V V(Z), 20%, 5W, Silicon, Unidirectional, DO-27, 2 PIN | Semitronics Corp | MV1N5362TR vs 1N5362 |
MX1N5362E3/TR8 | Zener Diode, 28V V(Z), 20%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | MV1N5362TR vs MX1N5362E3/TR8 |
MV1N5362E3TR | Zener Diode, 28V V(Z), 20%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | MV1N5362TR vs MV1N5362E3TR |
1N5362 | 28V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | MV1N5362TR vs 1N5362 |
1N5362 | Zener Diode, 28V V(Z), 20%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | MV1N5362TR vs 1N5362 |
MQ1N5362E3/TR8 | Zener Diode, 28V V(Z), 20%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | MV1N5362TR vs MQ1N5362E3/TR8 |
MQ1N5362E3 | Zener Diode, 28V V(Z), 20%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | MV1N5362TR vs MQ1N5362E3 |