Part Details for MV1N5924BUR-1 by Microsemi Corporation
Overview of MV1N5924BUR-1 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for MV1N5924BUR-1
MV1N5924BUR-1 CAD Models
MV1N5924BUR-1 Part Data Attributes
|
MV1N5924BUR-1
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MV1N5924BUR-1
Microsemi Corporation
Zener Diode
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-213AB | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED, HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.25 W | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 9.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 41.2 mA |
Alternate Parts for MV1N5924BUR-1
This table gives cross-reference parts and alternative options found for MV1N5924BUR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV1N5924BUR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP1N5924BUR-1 | Zener Diode | Microsemi Corporation | MV1N5924BUR-1 vs MSP1N5924BUR-1 |
1N5924BUR-1 | Zener Diode, 9.1V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | MV1N5924BUR-1 vs 1N5924BUR-1 |
MX1N5924BUR-1TR | Zener Diode, 9.1V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | MV1N5924BUR-1 vs MX1N5924BUR-1TR |
MSP1N5924BUR-1TR | Zener Diode, 9.1V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | MV1N5924BUR-1 vs MSP1N5924BUR-1TR |
MV1N5924BUR-1TR | Zener Diode, 9.1V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | MV1N5924BUR-1 vs MV1N5924BUR-1TR |
DL5924-TP | Zener Diode, 9.1V V(Z), 20%, 1.5W, Silicon, Unidirectional, GLASS, MELF-2 | Micro Commercial Components | MV1N5924BUR-1 vs DL5924-TP |
MQ1N5924BUR-1 | Zener Diode | Microsemi Corporation | MV1N5924BUR-1 vs MQ1N5924BUR-1 |
MQ1N5924BUR-1TR | Zener Diode, 9.1V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | MV1N5924BUR-1 vs MQ1N5924BUR-1TR |