There are no models available for this part yet.
Overview of MV2N4093 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Aerospace and Defense
Communication and Networking
Automotive
Price & Stock for MV2N4093 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AJ7259
|
Newark | Jfet To-18 Rohs Compliant: Yes |Microchip MV2N4093 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.1700 / $77.1400 | Buy Now | |
DISTI #
MV2N4093-ND
|
DigiKey | JFET N-CH 40V TO18 Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$77.1402 | Buy Now | |
DISTI #
MV2N4093
|
Avnet Americas | Trans JFET N-CH 40V 3-Pin TO-206AA Bag - Bulk (Alt: MV2N4093) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$74.1700 / $83.0800 | Buy Now | |
DISTI #
494-MV2N4093
|
Mouser Electronics | JFETs JFET RoHS: Not Compliant | 0 |
|
$77.1400 | Order Now | |
DISTI #
MV2N4093
|
Microchip Technology Inc | JFET _ TO-18, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$83.0800 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$75.9900 / $213.6200 | Buy Now | ||
NAC | JFETs RoHS: Compliant Min Qty: 4 Package Multiple: 1 | 0 |
|
$72.3700 / $84.7700 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$75.9900 / $213.6200 | Buy Now |
CAD Models for MV2N4093 by Microchip Technology Inc
Part Data Attributes for MV2N4093 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
TO-18, 3 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.21.00.95
|
Configuration
|
SINGLE
|
DS Breakdown Voltage-Min
|
40 V
|
Drain-source On Resistance-Max
|
80 Ω
|
FET Technology
|
JUNCTION
|
Feedback Cap-Max (Crss)
|
5 pF
|
JEDEC-95 Code
|
TO-206AA
|
JESD-30 Code
|
O-MBCY-W3
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
DEPLETION MODE
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Polarity/Channel Type
|
N-CHANNEL
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
MIL-19500
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Transistor Element Material
|
SILICON
|
Alternate Parts for MV2N4093
This table gives cross-reference parts and alternative options found for MV2N4093. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV2N4093, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N4093 | Small Signal Field-Effect Transistor, N-Channel, Junction FET, TO-18 | Micro Electronics Corporation | MV2N4093 vs 2N4093 |
JANTX2N4093 | Small Signal Field-Effect Transistor, 40V, 1-Element, N-Channel, Silicon, Junction FET, SIMILAR TO TO-18, 3 PIN | Harris Semiconductor | MV2N4093 vs JANTX2N4093 |
JANTX2N4093 | Small Signal Field-Effect Transistor, 40V, 1-Element, N-Channel, Silicon, Junction FET, TO-206AA, SIMILAR TO TO-18, 3 PIN | Microsemi Corporation | MV2N4093 vs JANTX2N4093 |
2N4093 | TRANSISTOR 40 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-18, FET General Purpose Small Signal | NXP Semiconductors | MV2N4093 vs 2N4093 |
2N4093 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-18, TO-18, 3 PIN | InterFET Corporation | MV2N4093 vs 2N4093 |
2N4093 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-18, TO-18, 3 PIN | Crimson Semiconductor Inc | MV2N4093 vs 2N4093 |
2N4093 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-18, TO-18, 3 PIN | Thales Group | MV2N4093 vs 2N4093 |
2N4093 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-18, TO-18, 3 PIN | Space Power Electronics Inc | MV2N4093 vs 2N4093 |
2N4093 | N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-18, TO-18, 3 PIN | Motorola Mobility LLC | MV2N4093 vs 2N4093 |
JANTX2N4093 | Small Signal Field-Effect Transistor, 40V, 1-Element, N-Channel, Silicon, Junction FET, SIMILAR TO TO-18, 3 PIN | Vishay Siliconix | MV2N4093 vs JANTX2N4093 |
Related Parts for MV2N4093
-
MV2N4856Small Signal Field-Effect Transistors
-
MURF1620CTRectifier Diodes
-
MUN5334DW1T1GSmall Signal Bipolar Transistors
-
LT1494CMS8Operational Amplifiers
-
MV036T030M040Other Analog ICs
-
MV1N8171Transient Suppressors
-
SP2526A-1EN-LPower Management Circuits
-
MUX509IPWRMultiplexers or Switches
-
MX25L6406EM2I-12GFlash Memories