Part Details for MV3EZ6.2D5TR by Microsemi Corporation
Overview of MV3EZ6.2D5TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MV3EZ6.2D5TR
MV3EZ6.2D5TR CAD Models
MV3EZ6.2D5TR Part Data Attributes
|
MV3EZ6.2D5TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MV3EZ6.2D5TR
Microsemi Corporation
Zener Diode, 6.2V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-41 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.25 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 121 mA |
Alternate Parts for MV3EZ6.2D5TR
This table gives cross-reference parts and alternative options found for MV3EZ6.2D5TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV3EZ6.2D5TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV3EZ6.2D5 | Zener Diode, 6.2V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MV3EZ6.2D5TR vs MV3EZ6.2D5 |
MX3EZ6.2D5E3 | Zener Diode, 6.2V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MV3EZ6.2D5TR vs MX3EZ6.2D5E3 |
MQ3EZ6.2D5TR | Zener Diode, 6.2V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MV3EZ6.2D5TR vs MQ3EZ6.2D5TR |
3EZ6.2D5 | 6.2V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 59-10, 2 PIN | onsemi | MV3EZ6.2D5TR vs 3EZ6.2D5 |
MSP3EZ6.2D5E3TR | Zener Diode, 6.2V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MV3EZ6.2D5TR vs MSP3EZ6.2D5E3TR |
MSP3EZ6.2D5E3 | Zener Diode, 6.2V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MV3EZ6.2D5TR vs MSP3EZ6.2D5E3 |
3EZ6.2D5RLG | 6.2 V, 3.0 W SUR30 Zener Diode Voltage Regulator, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 6000-REEL | onsemi | MV3EZ6.2D5TR vs 3EZ6.2D5RLG |
3EZ6.2D5E3/TR8 | Zener Diode, 6.2V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MV3EZ6.2D5TR vs 3EZ6.2D5E3/TR8 |
MV3EZ6.2D5E3 | Zener Diode, 6.2V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MV3EZ6.2D5TR vs MV3EZ6.2D5E3 |
MQ3EZ6.2D5E3TR | Zener Diode, 6.2V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MV3EZ6.2D5TR vs MQ3EZ6.2D5E3TR |