Part Details for MV5811AUS by Microsemi Corporation
Overview of MV5811AUS by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MV5811AUS
MV5811AUS CAD Models
MV5811AUS Part Data Attributes
|
MV5811AUS
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MV5811AUS
Microsemi Corporation
Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, HERMETIC SEALED, GLASS, D-5B, E PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-LELF-R2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.925 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.04 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for MV5811AUS
This table gives cross-reference parts and alternative options found for MV5811AUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV5811AUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS1N5811US | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, | VPT Components | MV5811AUS vs JANS1N5811US |
JANTXV1N5811URS | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, | MACOM | MV5811AUS vs JANTXV1N5811URS |
JANTX1N5811URS | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon | Microchip Technology Inc | MV5811AUS vs JANTX1N5811URS |
JAN1N5811CBUS | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, HERMETIC SEALED, GLASS, D-5B, 2 PIN | Microsemi Corporation | MV5811AUS vs JAN1N5811CBUS |
1N5811CBUS | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, HERMETIC SEALED, GLASS, D-5B, 2 PIN | Microsemi Corporation | MV5811AUS vs 1N5811CBUS |
JAN1N5811US | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, | VPT Components | MV5811AUS vs JAN1N5811US |
1N5811URS | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon | Microchip Technology Inc | MV5811AUS vs 1N5811URS |
1N5811USE3 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon | Microchip Technology Inc | MV5811AUS vs 1N5811USE3 |
JANS1N5811US | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon | Microchip Technology Inc | MV5811AUS vs JANS1N5811US |
1N5811US | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, | MACOM | MV5811AUS vs 1N5811US |