Part Details for MV7654 by Microsemi Corporation
Overview of MV7654 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for MV7654
MV7654 CAD Models
MV7654 Part Data Attributes
|
MV7654
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MV7654
Microsemi Corporation
Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MV7654
This table gives cross-reference parts and alternative options found for MV7654. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV7654, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N5811URS | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | MV7654 vs JANTXV1N5811URS |
JANTX1N5811URS | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | MV7654 vs JANTX1N5811URS |
1N5811URSE3 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, ROHS COMPLIANT, HERMETIC SEALED, GLASS, B, MELF-2 | Microsemi Corporation | MV7654 vs 1N5811URSE3 |
SCA1N5811 | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Semicoa Semiconductors | MV7654 vs SCA1N5811 |
SS5811 | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | MV7654 vs SS5811 |