Part Details for MVA-0S1N221A5 by Lumentum Operations LLC
Overview of MVA-0S1N221A5 by Lumentum Operations LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for MVA-0S1N221A5
MVA-0S1N221A5 CAD Models
MVA-0S1N221A5 Part Data Attributes:
|
MVA-0S1N221A5
Lumentum Operations LLC
Buy Now
Datasheet
|
Compare Parts:
MVA-0S1N221A5
Lumentum Operations LLC
Variable Attenuator, 1520nm Min, 1620nm Max, SC/APC Connector, Through Hole Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMENTUM OPERATIONS LLC | |
Reach Compliance Code | compliant | |
Body Height | 16.5 mm | |
Body Length or Diameter | 37.8 mm | |
Connection Type | SC/APC CONNECTOR | |
Fiber Optic Device Type | VARIABLE ATTENUATOR | |
Fiber Type | 9/125, SMF | |
Mounting Feature | PANEL MOUNT | |
Number of Channels | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 1620 nm | |
Operating Wavelength-Min | 1520 nm | |
Operating Wavelength-Nom | 1570 nm | |
Surface Mount | NO | |
Variation Control Mechanism | SCREW |