Part Details for MVA-0S2N211BB by Lumentum Operations LLC
Overview of MVA-0S2N211BB by Lumentum Operations LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MVA-0S2N211BB
MVA-0S2N211BB CAD Models
MVA-0S2N211BB Part Data Attributes
|
MVA-0S2N211BB
Lumentum Operations LLC
Buy Now
Datasheet
|
Compare Parts:
MVA-0S2N211BB
Lumentum Operations LLC
Variable Attenuator, 1290nm Min, 1330nm Max, LC/PC Connector, Through Hole Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMENTUM OPERATIONS LLC | |
Reach Compliance Code | compliant | |
Body Height | 16.5 mm | |
Body Length or Diameter | 37.8 mm | |
Connection Type | LC/PC CONNECTOR | |
Fiber Optic Device Type | VARIABLE ATTENUATOR | |
Fiber Type | 9/125, SMF | |
Mounting Feature | PANEL MOUNT | |
Number of Channels | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 1330 nm | |
Operating Wavelength-Min | 1290 nm | |
Operating Wavelength-Nom | 1310 nm | |
Surface Mount | NO | |
Variation Control Mechanism | SCREW |