Part Details for MVL-301G by Unity Opto Technology
Results Overview of MVL-301G by Unity Opto Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MVL-301G Information
MVL-301G by Unity Opto Technology is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TCK301G | Toshiba Electronic Devices & Storage Corporation | Load Switch IC, 2.3 to 28 V, 3.0 A, Inrush current reducing / Reverse current blocking / Flag indicate, WCSP9 |
Price & Stock for MVL-301G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 1000 |
|
RFQ |
US Tariff Estimator: MVL-301G by Unity Opto Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MVL-301G
MVL-301G Part Data Attributes
|
|
MVL-301G
Unity Opto Technology
Buy Now
Datasheet
|
Compare Parts:
MVL-301G
Unity Opto Technology
Visible LED, Diffused
|
| Part Life Cycle Code | Contact Manufacturer | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8541.41.00.00 | |
| Color@Wavelength | Green | |
| Forward Current-Max | 0.03 A | |
| Forward Voltage-Max | 2.8 V | |
| Lens Type | Diffused | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -55 °C | |
| Overall Height | 5.25 Mm | |
| Peak Wavelength | 565 Nm | |
| Reverse Voltage-Max | 5 V | |
| Viewing Angle | 40 Deg |
MVL-301G Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the MVL-301G is -40°C to 85°C, although the storage temperature range is -40°C to 100°C.
-
To ensure reliability in high-humidity environments, it's recommended to follow the manufacturer's guidelines for moisture sensitivity level (MSL) and to use proper packaging and storage procedures. Additionally, consider applying a conformal coating to protect the device from moisture.
-
The maximum allowable voltage for the MVL-301G is 5.5V, although the recommended operating voltage is 3.3V or 5V. Exceeding the maximum voltage may damage the device.
-
To prevent damage during soldering, follow the recommended soldering temperature profile and avoid applying excessive heat or force. The maximum soldering temperature is 260°C for 10 seconds. Use a soldering iron with a temperature control and a solder with a low melting point.
-
The typical lifespan of the MVL-301G is around 50,000 hours, although this can vary depending on the operating conditions, such as temperature, humidity, and usage patterns.