Diodes
MVMLL3016BTR
Microsemi Corporation
Description: Zener Diode, 6.8V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2

Overview of MVMLL3016BTR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

CAD Models for MVMLL3016BTR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MVMLL3016BTR by Microsemi Corporation

MVMLL3016BTR
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-213AB
Package Description
HERMETIC SEALED, LEADLESS, GLASS, MELF-2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
METALLURGICALLY BONDED, HIGH RELIABILITY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-213AB
JESD-30 Code
O-LELF-R2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.25 W
Qualification Status
Not Qualified
Reference Voltage-Nom
6.8 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
5%
Working Test Current
37 mA
Want to compare parts?
  1. MVMLL3016BTR
    Microsemi Corporation
    Zener Diode, 6.8V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2
    VS

Alternate Parts for MVMLL3016BTR

This table gives cross-reference parts and alternative options found for MVMLL3016BTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MVMLL3016BTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MV1N3829AUR-1E3 Zener Diode, 6.8V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MVMLL3016BTR vs MV1N3829AUR-1E3
ZM4736A Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-41, MELF-2 Tak Cheong Electronics (Holdings) Co Ltd MVMLL3016BTR vs ZM4736A
CDLL3016B Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB Microchip Technology Inc MVMLL3016BTR vs CDLL3016B
MQMLL3829A Zener Diode, 6.8V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MVMLL3016BTR vs MQMLL3829A
MV1N3829AUR-1 Zener Diode, 6.8V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MVMLL3016BTR vs MV1N3829AUR-1
MSPMLL3016B Zener Diode, 6.8V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MVMLL3016BTR vs MSPMLL3016B
MLL3829A-1 Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 Microsemi Corporation MVMLL3016BTR vs MLL3829A-1
MQ1N3016BUR-1E3 Zener Diode, 6.8V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MVMLL3016BTR vs MQ1N3016BUR-1E3
MSP1N3016BUR-1 Zener Diode, 6.8V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MVMLL3016BTR vs MSP1N3016BUR-1
MLL3829A-1E3 Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 Microsemi Corporation MVMLL3016BTR vs MLL3829A-1E3
Part Number Description Manufacturer Compare
MSP1N3016BUR-1E3TR Zener Diode, 6.8V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MVMLL3016BTR vs MSP1N3016BUR-1E3TR
MQ1N3016BUR-1E3TR Zener Diode, 6.8V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MVMLL3016BTR vs MQ1N3016BUR-1E3TR
MVMLL3829AE3TR Zener Diode, 6.8V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MVMLL3016BTR vs MVMLL3829AE3TR
MLL3829A-1E3 Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 Microsemi Corporation MVMLL3016BTR vs MLL3829A-1E3
MSP1N3016BUR-1 Zener Diode, 6.8V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MVMLL3016BTR vs MSP1N3016BUR-1
MX1N3016BUR-1E3 Zener Diode, 6.8V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MVMLL3016BTR vs MX1N3016BUR-1E3
1N3016BUR-1E3 Zener Diode, 6.8V V(Z), 5%, 1.5W Microsemi Corporation MVMLL3016BTR vs 1N3016BUR-1E3
MXMLL3016BE3 Zener Diode, 6.8V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MVMLL3016BTR vs MXMLL3016BE3
ZM4736A Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-41, MELF-2 Tak Cheong Electronics (Holdings) Co Ltd MVMLL3016BTR vs ZM4736A
CDLL3016B Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB Microchip Technology Inc MVMLL3016BTR vs CDLL3016B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MVMLL3016BTR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MVMLL3016BTR by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MVMLL3016BTR would you like to use for your alert(s)?
  • Please alert me when MVMLL3016BTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MVMLL3016BTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MVMLL3016BTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MVMLL3016BTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MVMLL3016BTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MVMLL3016BTR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: