Part Details for MVOA-0980-30-1-L-C by Laser Components USA Inc
Overview of MVOA-0980-30-1-L-C by Laser Components USA Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for MVOA-0980-30-1-L-C
MVOA-0980-30-1-L-C CAD Models
MVOA-0980-30-1-L-C Part Data Attributes
|
MVOA-0980-30-1-L-C
Laser Components USA Inc
Buy Now
Datasheet
|
Compare Parts:
MVOA-0980-30-1-L-C
Laser Components USA Inc
Variable Attenuator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LASER COMPONENTS GMBH | |
Reach Compliance Code | unknown | |
Attenuation-Max | 30 dB | |
Attenuation-Min | 1 dB | |
Connection Type | ST CONNECTOR | |
Fiber Optic Device Type | VARIABLE ATTENUATOR | |
Fiber Type | HI-1060/SMF 28E | |
Operating Wavelength-Nom | 980 nm | |
Return Loss-Min | 50 dB |