Part Details for MW-17-03-F-D-105-075 by Samtec Inc
Overview of MW-17-03-F-D-105-075 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MW-17-03-F-D-105-075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MW-17-03-F-D-105-075-ND
|
DigiKey | CONN HDR 34POS 0.039 STACK SMD Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MW-17-03-F-D-105-0
|
Avnet Americas | Conn Board Stacker HDR 34 POS 2.66mm Stack Height 1mm Solder ST SMD Tube - Bulk (Alt: MW-17-03-F-D-105-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 1.00 mm Flex Stack, Flexible Micro Board Stacker, Surface Mount RoHS: Compliant | 0 |
|
$2.1900 / $6.1600 | Buy Now |
DISTI #
000000000004004388
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | 1.00 mm Flex Stack, Flexible Micro Board Stacker, Surface Mount RoHS: Compliant | 0 |
|
$2.1900 / $6.1600 | Buy Now |
Part Details for MW-17-03-F-D-105-075
MW-17-03-F-D-105-075 CAD Models
MW-17-03-F-D-105-075 Part Data Attributes:
|
MW-17-03-F-D-105-075
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MW-17-03-F-D-105-075
Samtec Inc
Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Black Insulator, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.125 inch | |
Body Depth | 0.105 inch | |
Body Length | 0.663 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.175 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.9906 mm | |
Total Number of Contacts | 34 |
Alternate Parts for MW-17-03-F-D-105-075
This table gives cross-reference parts and alternative options found for MW-17-03-F-D-105-075. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MW-17-03-F-D-105-075, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MW-17-03-G-D-095-075 | Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | MW-17-03-F-D-105-075 vs MW-17-03-G-D-095-075 |
MW-17-03-G-D-107-065-P | Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | MW-17-03-F-D-105-075 vs MW-17-03-G-D-107-065-P |
MW-17-03-G-D-095-065 | Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | MW-17-03-F-D-105-075 vs MW-17-03-G-D-095-065 |
MW-17-03-G-D-095-125 | Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | MW-17-03-F-D-105-075 vs MW-17-03-G-D-095-125 |
MW-17-03-G-D-100-065 | Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | MW-17-03-F-D-105-075 vs MW-17-03-G-D-100-065 |
MW-17-03-G-D-105-080-P-TR | Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | MW-17-03-F-D-105-075 vs MW-17-03-G-D-105-080-P-TR |
MW-17-03-G-D-110-080 | Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | MW-17-03-F-D-105-075 vs MW-17-03-G-D-110-080 |
MW-17-03-G-D-125-065 | Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | MW-17-03-F-D-105-075 vs MW-17-03-G-D-125-065 |
MW-17-03-G-D-095-215-P | Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | MW-17-03-F-D-105-075 vs MW-17-03-G-D-095-215-P |
MW-17-03-G-D-100-075-P | Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | MW-17-03-F-D-105-075 vs MW-17-03-G-D-100-075-P |