MW500-1408
Description: Voltage Controlled Oscillator, 3070MHz Min, 3340MHz Max

Overview of MW500-1408 by Mercury Systems Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Telecommunications Communication and Networking

Available Datasheets

Part # Manufacturer Description Datasheet
SER1408-501MED Coilcraft Inc General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT
SER1408-681MED Coilcraft Inc General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT
SER1408-501MEB Coilcraft Inc General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT

CAD Models for MW500-1408 by Mercury Systems Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MW500-1408 by Mercury Systems Inc

MW500-1408
Mercury Systems Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MERCURY SYSTEMS INC
Reach Compliance Code
unknown
Control Voltage-Max
4.5 V
Control Voltage-Min
0.5 V
Modulation Sensitivity
10 MHz/V
Mounting Feature
SURFACE MOUNT
Offset Frequency
10 kHz
Operating Frequency-Max
3340 MHz
Operating Frequency-Min
3070 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
VOLTAGE CONTROLLED OSCILLATOR
Output Power
5 dBm
Phase Noise
-92 dBc/Hz
Physical Dimension
12.7mm x 12.7mm x 3.81mm
Supply Current-Max
40 mA
Supply Voltage-Nom
5 V
Surface Mount
YES
Want to compare parts?
  1. MW500-1408
    Mercury Systems Inc
    Voltage Controlled Oscillator, 3070MHz Min, 3340MHz Max
    VS

Related Parts for MW500-1408

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MW500-1408 by Mercury Systems Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MW500-1408 by Mercury Systems Inc

Select Manufacturer
Which Manufacturer of MW500-1408 would you like to use for your alert(s)?
  • Please alert me when MW500-1408 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MW500-1408 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MW500-1408 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MW500-1408 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MW500-1408.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MW500-1408 by Mercury Systems Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: