Part Details for MW7IC915NT1 by NXP Semiconductors
Overview of MW7IC915NT1 by NXP Semiconductors
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MW7IC915NT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57R6747
|
Newark | Single W-Cdma Rf Ldmos Wideband Integrated Power Amplifier, 728-960 Mhz, 1.6 W Avg., 28 V/ Reel Rohs Compliant: Yes |Nxp MW7IC915NT1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 16 |
|
$8.6800 | Buy Now |
DISTI #
85AC2071
|
Newark | Rf Fet, 960Mhz-698Mhz, Pqfn, Drain Source Voltage Vds:-, Continuous Drain Current Id:-, Power Dissipation Pd:-, Operating Frequency Min:698Mhz, Operating Frequency Max:960Mhz, Rf Transistor Case:Pqfn, No. Of Pins:24Pins, Operating Rohs Compliant: Yes |Nxp MW7IC915NT1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$29.4300 | Buy Now |
DISTI #
MW7IC915NT1CT-ND
|
DigiKey | IC AMP W-CDMA 728-960MHZ 24QFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2827 In Stock |
|
$20.1427 / $30.2100 | Buy Now |
DISTI #
MW7IC915NT1
|
Avnet Americas | RF Amp Module Single Power Amp 960MHz 32V 24-Pin PQFN EP T/R - Tape and Reel (Alt: MW7IC915NT1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$18.7160 / $21.4774 | Buy Now |
DISTI #
MW7IC915NT1
|
Avnet Americas | RF Amp Module Single Power Amp 960MHz 32V 24-Pin PQFN EP T/R - Tape and Reel (Alt: MW7IC915NT1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$18.7160 / $21.4774 | Buy Now |
DISTI #
57R6747
|
Avnet Americas | RF Amp Module Single Power Amp 960MHz 32V 24-Pin PQFN EP T/R - Bulk (Alt: 57R6747) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 16 Partner Stock |
|
$23.2200 / $30.0000 | Buy Now |
DISTI #
841-MW7IC915NT1
|
Mouser Electronics | RF Amplifier HV7 900MHZ 15W PQFN8X8 RoHS: Compliant | 1715 |
|
$20.1400 / $29.8900 | Buy Now |
|
Future Electronics | RF LDMOS 728-960 MHz 28 V SMT Wideband Integrated Power Amplifier - PQFN-24 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$19.5800 | Buy Now |
DISTI #
MW7IC915NT1
|
Richardson RFPD | RF & MW POWER AMPLIFIER RoHS: Compliant Min Qty: 1000 | 1241 |
|
$20.3000 | Buy Now |
DISTI #
MW7IC915NT1
|
Avnet Silica | RF Amp Module Single Power Amp 960MHz 32V 24-Pin PQFN EP T/R (Alt: MW7IC915NT1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MW7IC915NT1
MW7IC915NT1 CAD Models
MW7IC915NT1 Part Data Attributes
|
MW7IC915NT1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MW7IC915NT1
NXP Semiconductors
728MHz - 960MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 8 X 8 MM, 2.10 MM HEIGHT, ROHS COMPLIANT, PLASTIC, CASE 1894-01, QFN-24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | NXP | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 35 dB | |
Input Power-Max (CW) | 4.7 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Frequency-Max | 960 MHz | |
Operating Frequency-Min | 728 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC24,.3SQ,32 | |
Power Supplies | 28 V | |
RF/Microwave Device Type | WIDE BAND HIGH POWER | |
Surface Mount | YES | |
Technology | MOS | |
Terminal Finish | Tin (Sn) | |
VSWR-Max | 10 |
Alternate Parts for MW7IC915NT1
This table gives cross-reference parts and alternative options found for MW7IC915NT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MW7IC915NT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MW4IC2230MBR1 | IC,RF AMPLIFIER,SINGLE,FLANGE MT,PLASTIC | Freescale Semiconductor | MW7IC915NT1 vs MW4IC2230MBR1 |
MW6IC2240NBR1 | 2110 MHz - 2170 MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER, ROHS COMPLIANT, PLASTIC, CASE 1329-09, WB-16, TO-272, 16 PIN | Freescale Semiconductor | MW7IC915NT1 vs MW6IC2240NBR1 |
MW7IC2220NR1 | 2000MHz - 2200MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER | NXP Semiconductors | MW7IC915NT1 vs MW7IC2220NR1 |
MW4IC915NBR1 | 860MHz - 960MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER | NXP Semiconductors | MW7IC915NT1 vs MW4IC915NBR1 |
MW7IC2220NBR1 | 2000MHz - 2200MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER | NXP Semiconductors | MW7IC915NT1 vs MW7IC2220NBR1 |
MW6IC2240GNBR1 | 2110 MHz - 2170 MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER, ROHS COMPLIANT, PLASTIC, CASE 1329A-04, WB-16 GULL, TO-272, 16 PIN | Freescale Semiconductor | MW7IC915NT1 vs MW6IC2240GNBR1 |
MW7IC3825NR1 | 3400 MHz - 3600 MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER, ROHS COMPLIANT, PLASTIC, CASE 1886-01, TO-270 WB-16, 16 PIN | Freescale Semiconductor | MW7IC915NT1 vs MW7IC3825NR1 |
MD7IC2755NR1 | 2500MHz - 2700MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER | NXP Semiconductors | MW7IC915NT1 vs MD7IC2755NR1 |
MHVIC910HR2 | IC,RF AMPLIFIER,SINGLE,MOS,SOP,16PIN,PLASTIC | Freescale Semiconductor | MW7IC915NT1 vs MHVIC910HR2 |
MD7IC2050GNR1 | 1880MHz - 2100MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER | NXP Semiconductors | MW7IC915NT1 vs MD7IC2050GNR1 |