Part Details for MWCS-201212-R12G by Pulse Maglayers
Results Overview of MWCS-201212-R12G by Pulse Maglayers
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MWCS-201212-R12G Information
MWCS-201212-R12G by Pulse Maglayers is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| G87MP201212C1HR | Amphenol Communications Solutions | MINI POWER PLUS board mount connector | |
| G87MP201212P1HR | Amphenol Communications Solutions | MINI POWER PLUS board mount connector | |
| LQW2BHNR12G03L | Murata Manufacturing Co Ltd | General Purpose Inductor, 0.12uH, 2%, 1 Element, Wirewound-Core, Reflow soldering,, 2015/0805 |
US Tariff Estimator: MWCS-201212-R12G by Pulse Maglayers
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.