Part Details for MX1EZ130D5E3TR by Microsemi Corporation
Overview of MX1EZ130D5E3TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MX1EZ130D5E3TR
MX1EZ130D5E3TR CAD Models
MX1EZ130D5E3TR Part Data Attributes:
|
MX1EZ130D5E3TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MX1EZ130D5E3TR
Microsemi Corporation
Zener Diode, 130V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-41 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 130 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 1.9 mA |
Alternate Parts for MX1EZ130D5E3TR
This table gives cross-reference parts and alternative options found for MX1EZ130D5E3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX1EZ130D5E3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N3047B-1 | Zener Diode, 130V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Microsemi Corporation | MX1EZ130D5E3TR vs JANTX1N3047B-1 |
MQ1GZ130D5TR | Zener Diode, 130V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, GLASS, DO-41, 2 PIN | Microsemi Corporation | MX1EZ130D5E3TR vs MQ1GZ130D5TR |
MQ1EZ130D5E3TR | Zener Diode, 130V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MX1EZ130D5E3TR vs MQ1EZ130D5E3TR |
JANTX1N3047B-1 | Zener Diode, 130V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | MX1EZ130D5E3TR vs JANTX1N3047B-1 |
MSP1EZ130D5E3 | Zener Diode, 130V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MX1EZ130D5E3TR vs MSP1EZ130D5E3 |
Z1130A | Zener Diode, 130V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SynSemi Inc | MX1EZ130D5E3TR vs Z1130A |
MX1GZ130D5E3 | Zener Diode, 130V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, GLASS, DO-41, 2 PIN | Microsemi Corporation | MX1EZ130D5E3TR vs MX1GZ130D5E3 |
MQ1GZ130D5E3TR | Zener Diode, 130V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, GLASS, DO-41, 2 PIN | Microsemi Corporation | MX1EZ130D5E3TR vs MQ1GZ130D5E3TR |
MQ1EZ130D5E3 | Zener Diode, 130V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MX1EZ130D5E3TR vs MQ1EZ130D5E3 |
MV1GZ130D5E3TR | Zener Diode, 130V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, GLASS, DO-41, 2 PIN | Microsemi Corporation | MX1EZ130D5E3TR vs MV1GZ130D5E3TR |