Diodes
MX1N3017BUR-1TR
Microsemi Corporation
Description: Zener Diode, 7.5V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2

Overview of MX1N3017BUR-1TR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for MX1N3017BUR-1TR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MX1N3017BUR-1TR by Microsemi Corporation

MX1N3017BUR-1TR
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-213AB
Package Description
O-LELF-R2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
METALLURGICALLY BONDED, HIGH RELIABILITY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-213AB
JESD-30 Code
O-LELF-R2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.25 W
Qualification Status
Not Qualified
Reference Voltage-Nom
7.5 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
5%
Working Test Current
34 mA
Want to compare parts?
  1. MX1N3017BUR-1TR
    Microsemi Corporation
    Zener Diode, 7.5V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2
    VS

Alternate Parts for MX1N3017BUR-1TR

This table gives cross-reference parts and alternative options found for MX1N3017BUR-1TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX1N3017BUR-1TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CLL4737ATR Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, Central Semiconductor Corp MX1N3017BUR-1TR vs CLL4737ATR
MV1N3017BUR-1E3TR Zener Diode, 7.5V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MX1N3017BUR-1TR vs MV1N3017BUR-1E3TR
MQ1N3017BUR-1E3 Zener Diode, 7.5V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MX1N3017BUR-1TR vs MQ1N3017BUR-1E3
MX1N3017BUR-1 Zener Diode, 7.5V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MX1N3017BUR-1TR vs MX1N3017BUR-1
1N3017BUR-1TR Zener Diode, 7.5V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MX1N3017BUR-1TR vs 1N3017BUR-1TR
JANTX1N3017BUR-1 Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN Microsemi Corporation MX1N3017BUR-1TR vs JANTX1N3017BUR-1
MSP1N3017BUR-1E3 Zener Diode, 7.5V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MX1N3017BUR-1TR vs MSP1N3017BUR-1E3
1N3017BUR-1E3 Zener Diode, 7.5V V(Z), 5%, 1.5W Microsemi Corporation MX1N3017BUR-1TR vs 1N3017BUR-1E3
1N3017BUR-1 Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB Microchip Technology Inc MX1N3017BUR-1TR vs 1N3017BUR-1
JAN1N3017BUR-1 Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN Microsemi Corporation MX1N3017BUR-1TR vs JAN1N3017BUR-1
Part Number Description Manufacturer Compare
DL4737 Zener Diode, 7.5V V(Z), 10%, 1W, Silicon, Unidirectional, GLASS, MELF-2 Micro Commercial Components MX1N3017BUR-1TR vs DL4737
BZX85B7V5RLRL Zener Diode, 7.5V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products MX1N3017BUR-1TR vs BZX85B7V5RLRL
1N4737 Zener Diode, 7.5V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41 International Semiconductor Inc MX1N3017BUR-1TR vs 1N4737
SMAJ4737AP DIODE 7.5 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AC, PLASTIC, SMAJ, 2 PIN, Voltage Regulator Diode Micro Commercial Components MX1N3017BUR-1TR vs SMAJ4737AP
1N4737DTA 7.5V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS, CASE 59-03, 2 PIN Motorola Mobility LLC MX1N3017BUR-1TR vs 1N4737DTA
ZPY75 Zener Diode, 75V V(Z), 5%, 1.3W, Silicon, Unidirectional TDK Micronas GmbH MX1N3017BUR-1TR vs ZPY75
DL4737A Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, DL-41, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd MX1N3017BUR-1TR vs DL4737A
1N3017CUR-1E3TR Zener Diode, 7.5V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MX1N3017BUR-1TR vs 1N3017CUR-1E3TR
JANTXV1N3017B-1 Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 Microchip Technology Inc MX1N3017BUR-1TR vs JANTXV1N3017B-1
BZX85B7V5RLRL2 Zener Diode, 7.5V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products MX1N3017BUR-1TR vs BZX85B7V5RLRL2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MX1N3017BUR-1TR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MX1N3017BUR-1TR by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MX1N3017BUR-1TR would you like to use for your alert(s)?
  • Please alert me when MX1N3017BUR-1TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MX1N3017BUR-1TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MX1N3017BUR-1TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MX1N3017BUR-1TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MX1N3017BUR-1TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MX1N3017BUR-1TR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: