Part Details for MX1N3036UR-1TR by Microsemi Corporation
Overview of MX1N3036UR-1TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MX1N3036UR-1TR
MX1N3036UR-1TR CAD Models
MX1N3036UR-1TR Part Data Attributes
|
MX1N3036UR-1TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MX1N3036UR-1TR
Microsemi Corporation
Zener Diode, 47V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-213AB | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED, HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.25 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 47 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 20% | |
Working Test Current | 5.5 mA |
Alternate Parts for MX1N3036UR-1TR
This table gives cross-reference parts and alternative options found for MX1N3036UR-1TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX1N3036UR-1TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDLL3036 | Zener Diode, 47V V(Z), 20%, 1W, Silicon, Unidirectional, DO-213AB | Microchip Technology Inc | MX1N3036UR-1TR vs CDLL3036 |
MV1N3036UR-1TR | Zener Diode, 47V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | MX1N3036UR-1TR vs MV1N3036UR-1TR |
MV1N3036UR-1 | Zener Diode, 47V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | MX1N3036UR-1TR vs MV1N3036UR-1 |
JANTXV1N3036UR-1 | Zener Diode, 47V V(Z), 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN | Compensated Devices Inc | MX1N3036UR-1TR vs JANTXV1N3036UR-1 |
MX1N3036UR-1 | Zener Diode, 47V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | MX1N3036UR-1TR vs MX1N3036UR-1 |
JANTX1N3036UR-1 | Zener Diode, 47V V(Z), 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN | Compensated Devices Inc | MX1N3036UR-1TR vs JANTX1N3036UR-1 |
MQ1N3036UR-1 | Zener Diode, 47V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | MX1N3036UR-1TR vs MQ1N3036UR-1 |
CDLL3036E3 | Zener Diode, 47V V(Z), 20%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 | Microsemi Corporation | MX1N3036UR-1TR vs CDLL3036E3 |
JANTX1N3036UR | Zener Diode, 47V V(Z), 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN | Compensated Devices Inc | MX1N3036UR-1TR vs JANTX1N3036UR |
MSP1N3036UR-1TR | Zener Diode, 47V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | MX1N3036UR-1TR vs MSP1N3036UR-1TR |