Diodes
MX1N5246AUR-1TR
Microsemi Corporation
Description: Zener Diode, 16V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2

Overview of MX1N5246AUR-1TR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Aerospace and Defense Smart Cities Energy and Power Systems Renewable Energy

CAD Models for MX1N5246AUR-1TR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MX1N5246AUR-1TR by Microsemi Corporation

MX1N5246AUR-1TR
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-213AA
Package Description
O-LELF-R2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-213AA
JESD-30 Code
O-LELF-R2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Reference Voltage-Nom
16 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
10%
Working Test Current
7.8 mA
Want to compare parts?
  1. MX1N5246AUR-1TR
    Microsemi Corporation
    Zener Diode, 16V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2
    VS

Alternate Parts for MX1N5246AUR-1TR

This table gives cross-reference parts and alternative options found for MX1N5246AUR-1TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX1N5246AUR-1TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSP1N5246AUR-1 Zener Diode Microsemi Corporation MX1N5246AUR-1TR vs MSP1N5246AUR-1
1N5246AUR-1 Zener Diode Microsemi Corporation MX1N5246AUR-1TR vs 1N5246AUR-1
1N5246AUR Zener Diode, 16V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MX1N5246AUR-1TR vs 1N5246AUR
1N5246AUR-1TR Zener Diode, 16V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MX1N5246AUR-1TR vs 1N5246AUR-1TR
CDLL5246A Zener Diode, 16V V(Z), 10%, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 Microsemi Corporation MX1N5246AUR-1TR vs CDLL5246A
MLL5246A Zener Diode, 16V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA Microsemi Corporation MX1N5246AUR-1TR vs MLL5246A
MLL5246AE3 Zener Diode, 16V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA Microsemi Corporation MX1N5246AUR-1TR vs MLL5246AE3
1N5246AURTRE3 Zener Diode, 16V V(Z), 10%, 0.5W, Microsemi Corporation MX1N5246AUR-1TR vs 1N5246AURTRE3
MSP1N5246AUR-1E3 Zener Diode, 16V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MX1N5246AUR-1TR vs MSP1N5246AUR-1E3
CDLL5246AE3 Zener Diode, 16V V(Z), 10%, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 Microsemi Corporation MX1N5246AUR-1TR vs CDLL5246AE3
Part Number Description Manufacturer Compare
CDLL5246AE3 Zener Diode, 16V V(Z), 10%, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 Microsemi Corporation MX1N5246AUR-1TR vs CDLL5246AE3
MLL5246A Zener Diode, 16V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA Microsemi Corporation MX1N5246AUR-1TR vs MLL5246A
MX1N5246AUR-1E3TR Zener Diode, 16V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MX1N5246AUR-1TR vs MX1N5246AUR-1E3TR
MLL5246AE3 Zener Diode, 16V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA Microsemi Corporation MX1N5246AUR-1TR vs MLL5246AE3
MSP1N5246AUR-1E3TR Zener Diode, 16V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MX1N5246AUR-1TR vs MSP1N5246AUR-1E3TR
MSP1N5246AUR-1 Zener Diode Microsemi Corporation MX1N5246AUR-1TR vs MSP1N5246AUR-1
1N5246AUR-1TR Zener Diode, 16V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MX1N5246AUR-1TR vs 1N5246AUR-1TR
MQ1N5246AUR-1TR Zener Diode, 16V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MX1N5246AUR-1TR vs MQ1N5246AUR-1TR
1N5246AURE3 Zener Diode, 16V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MX1N5246AUR-1TR vs 1N5246AURE3
MQ1N5246AUR-1E3 Zener Diode, 16V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MX1N5246AUR-1TR vs MQ1N5246AUR-1E3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MX1N5246AUR-1TR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MX1N5246AUR-1TR by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MX1N5246AUR-1TR would you like to use for your alert(s)?
  • Please alert me when MX1N5246AUR-1TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MX1N5246AUR-1TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MX1N5246AUR-1TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MX1N5246AUR-1TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MX1N5246AUR-1TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MX1N5246AUR-1TR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: