Part Details for MX1N5353AE3TR by Microsemi Corporation
Overview of MX1N5353AE3TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MX1N5353AE3TR
MX1N5353AE3TR CAD Models
MX1N5353AE3TR Part Data Attributes
|
MX1N5353AE3TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MX1N5353AE3TR
Microsemi Corporation
Zener Diode, 16V V(Z), 10%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 16 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 10% | |
Working Test Current | 75 mA |
Alternate Parts for MX1N5353AE3TR
This table gives cross-reference parts and alternative options found for MX1N5353AE3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX1N5353AE3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX1N5353A | Zener Diode, 16V V(Z), 10%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | MX1N5353AE3TR vs MX1N5353A |
MV1N5353A/TR8 | Zener Diode, 16V V(Z), 10%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | MX1N5353AE3TR vs MV1N5353A/TR8 |
1N5353A | Zener Diode, 16V V(Z), 5%, 5W, | Galaxy Microelectronics | MX1N5353AE3TR vs 1N5353A |
1N5353A/TR8 | Zener Diode, 16V V(Z), 10%, 5W, Silicon, Unidirectional | Microchip Technology Inc | MX1N5353AE3TR vs 1N5353A/TR8 |
1N5353AE3/TR | Zener Diode, 16V V(Z), 10%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | MX1N5353AE3TR vs 1N5353AE3/TR |
1N5353AE3/TR13 | Zener Diode | Microsemi Corporation | MX1N5353AE3TR vs 1N5353AE3/TR13 |
MV1N5353A | Zener Diode, 16V V(Z), 10%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | MX1N5353AE3TR vs MV1N5353A |
MX1N5353A/TR8 | Zener Diode, 16V V(Z), 10%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | MX1N5353AE3TR vs MX1N5353A/TR8 |
MQ1N5353AE3 | Zener Diode, 16V V(Z), 10%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | MX1N5353AE3TR vs MQ1N5353AE3 |
1N5353AE3/TR13 | Zener Diode, 16V V(Z), 10%, 5W, Silicon, Unidirectional, DO-201AE | Microchip Technology Inc | MX1N5353AE3TR vs 1N5353AE3/TR13 |