MX23C4100FC-15
Macronix International Co Ltd
Description: MASK ROM, 512KX8, 150ns, CMOS, PQFP44

Overview of MX23C4100FC-15 by Macronix International Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage Financial Technology (Fintech) Telecommunications Renewable Energy Robotics and Drones

CAD Models for MX23C4100FC-15 by Macronix International Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MX23C4100FC-15 by Macronix International Co Ltd

MX23C4100FC-15
Macronix International Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MACRONIX INTERNATIONAL CO LTD
Package Description
QFP,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
200 ns
Alternate Memory Width
16
JESD-30 Code
S-PQFP-G44
Memory Density
4194304 bit
Memory IC Type
MASK ROM
Memory Width
16
Number of Functions
1
Number of Terminals
44
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX16
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Shape
SQUARE
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Supply Current-Max
0.05 mA
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Position
QUAD
Want to compare parts?
  1. MX23C4100FC-15
    Macronix International Co Ltd
    MASK ROM, 512KX8, 150ns, CMOS, PQFP44
    VS

Alternate Parts for MX23C4100FC-15

This table gives cross-reference parts and alternative options found for MX23C4100FC-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX23C4100FC-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GM23C4100Q-15 MASK ROM, 512KX8, 150ns, CMOS, PQFP44, Goldstar Electron Co Ltd MX23C4100FC-15 vs GM23C4100Q-15
MB834200BPFQ[44] MASK ROM, 512KX8, 150ns, CMOS, PQFP44, PLASTIC, QFP-44 FUJITSU Semiconductor Limited MX23C4100FC-15 vs MB834200BPFQ[44]
Part Number Description Manufacturer Compare
XC18V512VQG44C0901 Configuration Memory, 64KX8, 15ns, Parallel/serial, CMOS, PQFP44, PLASTIC, VQFP-44 AMD Xilinx MX23C4100FC-15 vs XC18V512VQG44C0901
KM23C4100AFP1-20 MASK ROM, 512KX8, 200ns, CMOS, CQFP44, 14 X 14 MM, QFP-44 Samsung Semiconductor MX23C4100FC-15 vs KM23C4100AFP1-20
KM23C4100FP2-15 MASK ROM, 512KX8, 150ns, CMOS, CQFP44, 10 X 10 MM, QFP-44 Samsung Semiconductor MX23C4100FC-15 vs KM23C4100FP2-15
EK23C4000Q-12 MASK ROM, 512KX8, 120ns, CMOS, PQFP44 Eureka Microelectronics Inc MX23C4100FC-15 vs EK23C4000Q-12
KM23C4100BFP1-12 MASK ROM, 512KX8, 120ns, CMOS, CQFP44, 14 X 14 MM, QFP-44 Samsung Semiconductor MX23C4100FC-15 vs KM23C4100BFP1-12
LH534600M-10 MASK ROM, 512KX8, 100ns, CMOS, PQFP44, 14 X 14 MM, PLASTIC, QFP-44 Sharp Corp MX23C4100FC-15 vs LH534600M-10
XC18V512VQ44C0799 Configuration Memory, 64KX8, 15ns, Parallel/serial, CMOS, PQFP44, PLASTIC, VQFP-44 AMD Xilinx MX23C4100FC-15 vs XC18V512VQ44C0799
UM23L4100F MASK ROM, 512KX8, 150ns, CMOS, PQFP44 United Microelectronics Corporation MX23C4100FC-15 vs UM23L4100F
LH532000BZ-15 MASK ROM, 256KX8, 150ns, CMOS, PQFP44, 10 X 10 MM, PLASTIC, QFP-44 Sharp Corp MX23C4100FC-15 vs LH532000BZ-15
KM23C4100AFP1-12 MASK ROM, 512KX8, 120ns, CMOS, CQFP44, 14 X 14 MM, QFP-44 Samsung Semiconductor MX23C4100FC-15 vs KM23C4100AFP1-12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MX23C4100FC-15 by Macronix International Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MX23C4100FC-15 by Macronix International Co Ltd

Select Manufacturer
Which Manufacturer of MX23C4100FC-15 would you like to use for your alert(s)?
  • Please alert me when MX23C4100FC-15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MX23C4100FC-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MX23C4100FC-15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MX23C4100FC-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MX23C4100FC-15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MX23C4100FC-15 by Macronix International Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: