Part Details for MX23L3213TC-90G by Macronix International Co Ltd
Overview of MX23L3213TC-90G by Macronix International Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MX23L3213TC-90G
MX23L3213TC-90G CAD Models
MX23L3213TC-90G Part Data Attributes
|
MX23L3213TC-90G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX23L3213TC-90G
Macronix International Co Ltd
MASK ROM, 2MX16, 90ns, CMOS, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142, TSOP1-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | TSOP1 | |
Package Description | TSSOP, TSSOP48,.8,20 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.016 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm |
Alternate Parts for MX23L3213TC-90G
This table gives cross-reference parts and alternative options found for MX23L3213TC-90G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX23L3213TC-90G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX23L3213TI-90G | MASK ROM, 2MX16, 90ns, CMOS, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142, TSOP1-48 | Macronix International Co Ltd | MX23L3213TC-90G vs MX23L3213TI-90G |
MX23L3211TC-90 | MASK ROM, 2MX16, 90ns, CMOS, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 | Macronix International Co Ltd | MX23L3213TC-90G vs MX23L3211TC-90 |
MR27T3202L-XXXTNZA3A | MASK ROM, 2MX16, 90ns, CMOS, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48 | LAPIS Semiconductor Co Ltd | MX23L3213TC-90G vs MR27T3202L-XXXTNZA3A |
MX23L3213TC-90 | MASK ROM, 2MX16, 90ns, CMOS, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 | Macronix International Co Ltd | MX23L3213TC-90G vs MX23L3213TC-90 |
MX23L3214TI-90 | MASK ROM, 2MX16, 90ns, CMOS, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 | Macronix International Co Ltd | MX23L3213TC-90G vs MX23L3214TI-90 |
MR27T3202F-XXTN | MASK ROM, 2MX16, 90ns, CMOS, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48 | OKI Electric Industry Co Ltd | MX23L3213TC-90G vs MR27T3202F-XXTN |