Part Details for MX25L25635FZ2I-10G by Macronix International Co Ltd
Overview of MX25L25635FZ2I-10G by Macronix International Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MX25L25635FZ2I-10G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX25L25635FZ2I-10G
|
Avnet Americas | NOR Flash Serial-SPI 3.3V 256Mbit 256M/128M/64M x 1bit/2bit/4bit 8ns 8-Pin WSON - Trays (Alt: MX25L25635FZ2I-10G) RoHS: Compliant Min Qty: 4800 Package Multiple: 480 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$3.6600 | Buy Now |
|
Future Electronics | MX25L Series 3 V 256 Mb (x 1/x 2 /x 4) 104 MHz Industrial Grade Flash - WSON-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 790Tray |
|
$4.4700 / $5.2300 | Buy Now |
|
Bristol Electronics | 120 |
|
RFQ | ||
|
Quest Components | FLASH, 64MX4, PDSO8 | 53 |
|
$3.7830 / $8.7300 | Buy Now |
|
Quest Components | FLASH, 64MX4, PDSO8 | 67 |
|
$3.6260 / $7.7700 | Buy Now |
|
Quest Components | FLASH, 64MX4, PDSO8 | 96 |
|
$5.1245 / $8.3100 | Buy Now |
DISTI #
MX25L25635FZ2I-10G
|
Avnet Americas | NOR Flash Serial-SPI 3.3V 256Mbit 256M/128M/64M x 1bit/2bit/4bit 8ns 8-Pin WSON - Trays (Alt: MX25L25635FZ2I-10G) RoHS: Compliant Min Qty: 4800 Package Multiple: 480 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$3.6600 | Buy Now |
DISTI #
MX25L25635FZ2I-10G
|
Avnet Americas | NOR Flash Serial-SPI 3.3V 256Mbit 256M/128M/64M x 1bit/2bit/4bit 8ns 8-Pin WSON - Trays (Alt: MX25L25635FZ2I-10G) RoHS: Compliant Min Qty: 4800 Package Multiple: 480 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$3.6600 | Buy Now |
|
Velocity Electronics | Our Stock | 920 |
|
RFQ | |
DISTI #
MX25L25635FZ2I-10G/TRAY
|
Avnet Silica | FLASH 256MBIT 104MHZ (Alt: MX25L25635FZ2I-10G/TRAY) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 1 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
Part Details for MX25L25635FZ2I-10G
MX25L25635FZ2I-10G CAD Models
MX25L25635FZ2I-10G Part Data Attributes
|
MX25L25635FZ2I-10G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX25L25635FZ2I-10G
Macronix International Co Ltd
Flash, 64MX4, PDSO8, WSON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Package Description | WSON-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | IT ALSO CONFIGURED AS 256M X 1 | |
Alternate Memory Width | 2 | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 10 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 4 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for MX25L25635FZ2I-10G
This table gives cross-reference parts and alternative options found for MX25L25635FZ2I-10G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX25L25635FZ2I-10G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N25Q256A13EF840G | Flash, 32MX8, PDSO8, 8 X 6 MM, ROHS COMPLIANT, PLASTIC, VDFN-8 | Micron Technology Inc | MX25L25635FZ2I-10G vs N25Q256A13EF840G |
N25Q256A13EF840E | Flash, 32MX8, PDSO8, 8 X 6 MM, ROHS COMPLIANT, PLASTIC, VDFN-8 | Micron Technology Inc | MX25L25635FZ2I-10G vs N25Q256A13EF840E |
MX25L25635EZNI-12G | Flash, 64MX4, PDSO8, 8 X 6 MM, 0.80 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, MO-220, WSON-8 | Macronix International Co Ltd | MX25L25635FZ2I-10G vs MX25L25635EZNI-12G |
N25Q256A13EF840F | Flash, 32MX8, PDSO8, 8 X 6 MM, ROHS COMPLIANT, PLASTIC, VDFN-8 | Micron Technology Inc | MX25L25635FZ2I-10G vs N25Q256A13EF840F |
N25Q256A11EF840E | Flash, 256MX1, PDSO8, VDFN-8 | Micron Technology Inc | MX25L25635FZ2I-10G vs N25Q256A11EF840E |
N25Q256A11EF840G | Flash, 256MX1, PDSO8, 8 X 6 MM, ROHS COMPLIANT, PLASTIC, VDFN-8 | Micron Technology Inc | MX25L25635FZ2I-10G vs N25Q256A11EF840G |