Part Details for MX25L25645GM2I-08G by Macronix International Co Ltd
Overview of MX25L25645GM2I-08G by Macronix International Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MX25L25645GM2I-08G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6738
|
Newark | Flash Memory, 256Mbit, -40 To 85Deg C, Flash Memory Type:Serial Nor, Memory Size:256Mbit, Flash Memory Configuration:32M X 8Bit, Ic Interface Type:Spi, Memory Case Style:Sop, No. Of Pins:8Pins, Clock Frequency:133Mhz, Access Time:-, Rohs Compliant: Yes |Macronix MX25L25645GM2I-08G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 85 |
|
$2.9300 / $3.7100 | Buy Now |
DISTI #
1092-1234-ND
|
DigiKey | IC FLASH 256MBIT SPI 120MHZ 8SOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
22346 In Stock |
|
$2.6598 / $3.6800 | Buy Now |
DISTI #
MX25L25645GM2I-08G
|
Avnet Americas | CMOS MXSMIO (Serial Multi I/O) Flash Memory 256Mb Capacity 256M x 1/128M x 2/64M x 4 Organization 3V Supply Voltage 133MHz Speed Surface Mount 8-Pin SOP - Rail/Tube (Alt: MX25L25645GM2I-08G) RoHS: Compliant Min Qty: 20608 Package Multiple: 92 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$2.0700 | Buy Now |
|
Future Electronics | MX25L25645G Series 256 Mb (32 M x 8) 3.6 V SMT NOR Flash Memory - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 300 Container: Tray | 0Tray |
|
$2.6100 | Buy Now |
|
Quest Components | FLASH, 64MX4, PDSO8 | 35 |
|
Buy Now | |
DISTI #
MX25L25645GM2I-08G
|
Avnet Americas | CMOS MXSMIO (Serial Multi I/O) Flash Memory 256Mb Capacity 256M x 1/128M x 2/64M x 4 Organization 3V Supply Voltage 133MHz Speed Surface Mount 8-Pin SOP - Rail/Tube (Alt: MX25L25645GM2I-08G) RoHS: Compliant Min Qty: 20608 Package Multiple: 92 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$2.0700 | Buy Now |
DISTI #
MX25L25645GM2I-08G
|
TME | IC: FLASH memory, 256MbFLASH, SPI, 104MHz, 2.7÷3.6V, SOP8, serial Min Qty: 1 | 166 |
|
$4.1900 / $6.0000 | Buy Now |
DISTI #
MX25L25645GM2I-08G
|
Avnet Americas | CMOS MXSMIO (Serial Multi I/O) Flash Memory 256Mb Capacity 256M x 1/128M x 2/64M x 4 Organization 3V Supply Voltage 133MHz Speed Surface Mount 8-Pin SOP - Rail/Tube (Alt: MX25L25645GM2I-08G) RoHS: Compliant Min Qty: 20608 Package Multiple: 92 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$2.0700 | Buy Now |
DISTI #
MX25L25645GM2I-08G/TUBE
|
Avnet Silica | CMOS MXSMIO (Serial Multi I/O) Flash Memory 256Mb Capacity 256M x 1/128M x 2/64M x 4 Organization 3V Supply Voltage 133MHz Speed Surface Mount 8-Pin SOP (Alt: MX25L25645GM2I-08G/TUBE) RoHS: Compliant Min Qty: 92 Package Multiple: 92 Lead time: 1 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | SOP-8-208mil NOR FLASH ROHS | 4644 |
|
$1.1581 / $2.0003 | Buy Now |
Part Details for MX25L25645GM2I-08G
MX25L25645GM2I-08G CAD Models
MX25L25645GM2I-08G Part Data Attributes
|
MX25L25645GM2I-08G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX25L25645GM2I-08G
Macronix International Co Ltd
Flash, 64MX4, PDSO8, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Package Description | SOP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 10 Weeks | |
Clock Frequency-Max (fCLK) | 120 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5.28 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Seated Height-Max | 2.16 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 5.23 mm | |
Write Protection | HARDWARE/SOFTWARE |