Part Details for MX25L4006EZNI-12G by Macronix International Co Ltd
Overview of MX25L4006EZNI-12G by Macronix International Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MX25L4006EZNI-12G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1092-1068-ND
|
DigiKey | IC FLASH 4MBIT SPI 86MHZ 8WSON Min Qty: 1 Lead time: 10 Weeks Container: Tray |
4967 In Stock |
|
$0.4196 / $0.6100 | Buy Now |
DISTI #
MX25L4006EZNI-12G
|
Avnet Americas | NOR Flash Serial-SPI 3.3V 4Mbit 4M/2M x 1bit/2bit 8ns 8-Pin WSON - Trays (Alt: MX25L4006EZNI-12G) RoHS: Compliant Min Qty: 5700 Package Multiple: 570 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$0.3200 | Buy Now |
|
Future Electronics | MX25L Series 3 V 4 Mb (512 K x 8) 85 MHz Industrial Grade Serial Flash - WSON-8 RoHS: Compliant pbFree: Yes Min Qty: 570 Package Multiple: 570 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$0.4100 / $0.4900 | Buy Now |
|
Bristol Electronics | 2005 |
|
RFQ | ||
|
Quest Components | 12 |
|
$0.8960 / $1.1200 | Buy Now | |
DISTI #
MX25L4006EZNI-12G
|
TME | IC: FLASH memory, 4MbFLASH, SPI, 86MHz, 2.7÷3.6V, WSON8, serial Min Qty: 1 | 0 |
|
$0.4440 / $0.8880 | RFQ |
DISTI #
MX25L4006EZNI-12G/TRAY
|
Avnet Silica | NOR Flash Serial-SPI 3.3V 4Mbit 4M/2M x 1bit/2bit 8ns 8-Pin WSON (Alt: MX25L4006EZNI-12G/TRAY) RoHS: Compliant Min Qty: 570 Package Multiple: 570 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MX25L4006EZNI-12G
MX25L4006EZNI-12G CAD Models
MX25L4006EZNI-12G Part Data Attributes
|
MX25L4006EZNI-12G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX25L4006EZNI-12G
Macronix International Co Ltd
Flash, 2MX2, PDSO8, WSON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | QFN | |
Package Description | WSON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 10 Weeks | |
Alternate Memory Width | 1 | |
Clock Frequency-Max (fCLK) | 86 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
Length | 6 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 5 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for MX25L4006EZNI-12G
This table gives cross-reference parts and alternative options found for MX25L4006EZNI-12G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX25L4006EZNI-12G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M95M01-DFCS6P/KF | EEPROM | STMicroelectronics | MX25L4006EZNI-12G vs M95M01-DFCS6P/KF |
S25FL008A0LNFI03 | Flash, 8MX1, PDSO8, 5 X 6 MM, LEAD FREE, PLASTIC, USON-8 | Spansion | MX25L4006EZNI-12G vs S25FL008A0LNFI03 |
MX25L8005ZMC-15G | Flash, 8MX1, 6 X 5 MM, 1 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, MO-220, SON-8 | Macronix International Co Ltd | MX25L4006EZNI-12G vs MX25L8005ZMC-15G |
M25P40SVMS6TG/X | EEPROM, 512KX8, Serial, CMOS, PDSO8, 6 X 5 MM, ROHS COMPLIANT, QFN-8 | Numonyx Memory Solutions | MX25L4006EZNI-12G vs M25P40SVMS6TG/X |
AT45DB021D-MH-T | Flash, 2MX1, PDSO8, 6 X 5 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, MO-229, UDFN-8 | Adesto Technologies Corporation | MX25L4006EZNI-12G vs AT45DB021D-MH-T |
AT25DF081A-MH-Y | Flash, 8MX1, PDSO8, UDFN-8 | Adesto Technologies Corporation | MX25L4006EZNI-12G vs AT25DF081A-MH-Y |
AT17N256-10PC | Configuration Memory, 256KX1, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001BA, DIP-8 | Atmel Corporation | MX25L4006EZNI-12G vs AT17N256-10PC |
M25P20-VMP6TG | Flash, 256KX8, 6 X 5 MM, ROHS COMPLIANT, MLP-8 | Numonyx Memory Solutions | MX25L4006EZNI-12G vs M25P20-VMP6TG |
W25X40VZPC | Flash, 4MX1, 6 X 5 MM, WSON-8 | Winbond Electronics Corp | MX25L4006EZNI-12G vs W25X40VZPC |
AT45DB081D-SSU | Flash, 8MX1, PDSO8, SOIC-8 | Adesto Technologies Corporation | MX25L4006EZNI-12G vs AT45DB081D-SSU |