There are no models available for this part yet.
Overview of MX25L6435EM2I-10G by Macronix International Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG301T244E3ER | Amphenol Communications Solutions | RJMG 1x1 10G RightAngle | |
XGXP-1396-10D | Amphenol Communications Solutions | 10G SFP+ 1310nm LR | |
XPBL-495596-80D | Amphenol Communications Solutions | 10G BIDI SFP+ ZR |
Price & Stock for MX25L6435EM2I-10G by Macronix International Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MX25L6435EM2I-10G-ND
|
DigiKey | IC FLASH 64MBIT SPI 104MHZ 8SOP Min Qty: 20608 Lead time: 10 Weeks Container: Tube | Limited Supply - Call |
|
$1.1591 | Buy Now | |
DISTI #
MX25L6435EM2I-10G/
|
Avnet Americas | NOR Flash Serial-SPI 3.3V 64Mbit 64M/32M/16M x 1bit/2bit/4bit 8ns 8-Pin SOP - Tape and Reel (Alt: MX25L6435EM2I-10G/) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.9444 / $1.0400 | Buy Now | |
DISTI #
MX25L6435EM2I-10G
|
Avnet Americas | NOR Flash Serial-SPI 3.3V 64Mbit 64M/32M/16M x 1bit/2bit/4bit 8ns 8-Pin SOP - Rail/Tube (Alt: MX25L6435EM2I-10G) RoHS: Not Compliant Min Qty: 20608 Package Multiple: 92 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$1.0400 | Buy Now | |
Future Electronics | MX25L Series 3 V 64 Mb (x 1/x 2/x 4) 104MHz Industrial Grade Serial Flash SOP-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Tube | 1501Tube |
|
$1.0200 / $1.1800 | Buy Now | ||
Quest Components | FLASH, 16MX4, PDSO8 | 68 |
|
$1.8150 / $3.3000 | Buy Now | ||
DISTI #
MX25L6435EM2I-10G
|
TME | IC: FLASH memory, 64MbFLASH, SPI, 8Mx8bit, 104MHz, 2.7÷3.6V, SOP8 Min Qty: 1 | 0 |
|
$1.4200 / $1.8500 | RFQ | |
DISTI #
MX25L6435EM2I-10G/TUBE
|
Avnet Silica | NOR Flash Serial-SPI 3.3V 64Mbit 64M/32M/16M x 1bit/2bit/4bit 8ns 8-Pin SOP (Alt: MX25L6435EM2I-10G/TUBE) RoHS: Compliant Min Qty: 92 Package Multiple: 92 Lead time: 12 Weeks, 0 Days | Silica - 19964 |
|
Buy Now | ||
New Advantage Corporation | MX25L Series 3 V 64 Mb (x 1/x 2/x 4) 104MHz Industrial Grade Serial Flash SOP-8 RoHS: Compliant Min Qty: 1 Package Multiple: 92 | 1196 |
|
$1.3600 / $1.4600 | Buy Now | ||
Win Source Electronics | NOR Flash Serial-SPI 3V/3.3V 64M-bit 64M/32M/16M x 1/2-bit/4-bit 8ns 8-Pin SOP / IC FLASH 64MBIT 104MHZ 8SOP | 24804 |
|
$0.9420 / $1.4130 | Buy Now |
CAD Models for MX25L6435EM2I-10G by Macronix International Co Ltd
Part Data Attributes for MX25L6435EM2I-10G by Macronix International Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
MACRONIX INTERNATIONAL CO LTD
|
Package Description
|
0.200 INCH, HALOGEN FREE AND ROHS COMPLIANT, SOP-8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.51
|
Factory Lead Time
|
10 Weeks
|
Additional Feature
|
IT ALSO CONFIGURED AS 64M X 1
|
Alternate Memory Width
|
2
|
Clock Frequency-Max (fCLK)
|
104 MHz
|
Data Retention Time-Min
|
20
|
Endurance
|
100000 Write/Erase Cycles
|
JESD-30 Code
|
R-PDSO-G8
|
Length
|
5.28 mm
|
Memory Density
|
67108864 bit
|
Memory IC Type
|
FLASH
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Number of Words
|
8388608 words
|
Number of Words Code
|
8000000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
8MX8
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Parallel/Serial
|
SERIAL
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Programming Voltage
|
2.7 V
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.16 mm
|
Serial Bus Type
|
SPI
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Type
|
NOR TYPE
|
Width
|
5.23 mm
|
Write Protection
|
HARDWARE/SOFTWARE
|
Related Parts for MX25L6435EM2I-10G
-
MX29GL128FDT2I-11GFlash Memories
-
MSP430F6723AIPZRMicrocontrollers
-
EP3C55F484C8NField Programmable Gate Arrays
-
MC33272ADOperational Amplifiers
-
MP3213DH-LFSwitching Regulator or Controllers
-
L293DNEPeripheral Drivers
-
SI8660BA-B-IS1Other Analog ICs
-
AT24C32D-SSHM-TEEPROMs
-
IRFR2405TRPBFPower Field-Effect Transistors