Part Details for MX25U12832FM2I02 by Macronix International Co Ltd
Overview of MX25U12832FM2I02 by Macronix International Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX25U12832FM2I02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1092-MX25U12832FM2I02-ND
|
DigiKey | IC FLASH 128MBIT SPI/QUAD 8SOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
4610 In Stock |
|
$1.4398 / $2.2500 | Buy Now |
DISTI #
MX25U12832FM2I02
|
Avnet Americas | NOR Flash Memory 128M-bit Serial 1.8V 8-Pin SOP - Rail/Tube (Alt: MX25U12832FM2I02) RoHS: Compliant Min Qty: 20608 Package Multiple: 92 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$1.2200 | Buy Now |
|
Future Electronics | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 128M-bit 128M/64M/32M x 1/2-bit/ RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 300 Container: Tray | 0Tray |
|
$1.5600 | Buy Now |
DISTI #
MX25U12832FM2I02
|
Avnet Americas | NOR Flash Memory 128M-bit Serial 1.8V 8-Pin SOP - Rail/Tube (Alt: MX25U12832FM2I02) RoHS: Compliant Min Qty: 20608 Package Multiple: 92 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$1.2200 | Buy Now |
Part Details for MX25U12832FM2I02
MX25U12832FM2I02 CAD Models
MX25U12832FM2I02 Part Data Attributes:
|
MX25U12832FM2I02
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX25U12832FM2I02
Macronix International Co Ltd
Flash,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Package Description | SOP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 10 Weeks | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5.28 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 2.16 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5.23 mm | |
Write Protection | HARDWARE/SOFTWARE |