Part Details for MX25U12832FZNI02 by Macronix International Co Ltd
Overview of MX25U12832FZNI02 by Macronix International Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX25U12832FZNI02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1092-MX25U12832FZNI02CT-ND
|
DigiKey | IC FLASH 128MBIT SPI/QUAD 8WSON Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5620 / $2.3600 | Buy Now |
DISTI #
MX25U12832FZNI02
|
Avnet Americas | NOR Flash Memory 128M-bit Serial 1.8V 8-Pin WSON - Trays (Alt: MX25U12832FZNI02) RoHS: Compliant Min Qty: 5700 Package Multiple: 570 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1.2800 | Buy Now |
|
Future Electronics | 1.8V, 128M-BIT [x 1/x 2/x 4] CMOS MXSMIO® (SERIAL MULTI I/O) FLASH MEMORY RoHS: Compliant pbFree: Yes Min Qty: 570 Package Multiple: 570 Container: Tray | 1140Tray |
|
$1.5400 | Buy Now |
|
Future Electronics | 1.8V, 128M-BIT [x 1/x 2/x 4] CMOS MXSMIO® (SERIAL MULTI I/O) FLASH MEMORY RoHS: Compliant pbFree: Yes Min Qty: 5700 Package Multiple: 570 Container: Tray | 0Tray |
|
$1.5700 / $1.6500 | Buy Now |
DISTI #
MX25U12832FZNI02
|
Avnet Americas | NOR Flash Memory 128M-bit Serial 1.8V 8-Pin WSON - Trays (Alt: MX25U12832FZNI02) RoHS: Compliant Min Qty: 5700 Package Multiple: 570 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1.2800 | Buy Now |
|
ComSIT USA | NOR Flash Memory 128M-bit Serial 1.8V 8-Pin WSON RoHS: Compliant | Americas - 29412 |
|
RFQ | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 570 | 1140 |
|
$1.7600 / $1.8900 | Buy Now |
|
Win Source Electronics | IC FLASH 128MBIT SPI/QUAD 8WSON / FLASH - NOR Memory IC 128Mb (16M x 8) SPI - Quad I/O, QPI 133 MHz 8-WSON (6x5) | 107895 |
|
$0.9420 / $1.4130 | Buy Now |
Part Details for MX25U12832FZNI02
MX25U12832FZNI02 CAD Models
MX25U12832FZNI02 Part Data Attributes:
|
MX25U12832FZNI02
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX25U12832FZNI02
Macronix International Co Ltd
Flash,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 10 Weeks | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-XDSO-N8 | |
Length | 6 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5 mm | |
Write Protection | HARDWARE/SOFTWARE |