Part Details for MX27C1100DC-55 by Macronix International Co Ltd
Overview of MX27C1100DC-55 by Macronix International Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for MX27C1100DC-55
MX27C1100DC-55 CAD Models
MX27C1100DC-55 Part Data Attributes
|
MX27C1100DC-55
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX27C1100DC-55
Macronix International Co Ltd
UVPROM, 128KX8, 55ns, CMOS, CDIP40, CERAMIC, DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | DIP | |
Package Description | WDIP, DIP40,.6 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 55 ns | |
Additional Feature | CAN ALSO BE CONFIGURED AS 64K X 16 | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T40 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for MX27C1100DC-55
This table gives cross-reference parts and alternative options found for MX27C1100DC-55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX27C1100DC-55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27C1024-150DIB | UVPROM, 64KX16, 150ns, CMOS, CDIP40, CERAMIC, DIP-40 | AMD | MX27C1100DC-55 vs AM27C1024-150DIB |
M27C1024-45XF3 | 64KX16 UVPROM, 45ns, CDIP40, WINDOWED, FRIT SEALED, CERAMIC, DIP-40 | STMicroelectronics | MX27C1100DC-55 vs M27C1024-45XF3 |
M27C1024-15F6X | 64KX16 UVPROM, 100ns, CDIP40, WINDOWED, FRIT SEALED, CERAMIC, DIP-40 | STMicroelectronics | MX27C1100DC-55 vs M27C1024-15F6X |
AT27C1024L-20DI | UVPROM, 64KX16, 200ns, CMOS, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 | Atmel Corporation | MX27C1100DC-55 vs AT27C1024L-20DI |
NMC27C1024V250 | 64KX16 UVPROM, 250ns, PQCC44, PLASTIC, LCC-44 | Texas Instruments | MX27C1100DC-55 vs NMC27C1024V250 |
AT27C1024-20DC | UVPROM, 64KX16, 200ns, CMOS, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 | Atmel Corporation | MX27C1100DC-55 vs AT27C1024-20DC |
5962-8680506XA | UVPROM, 64KX16, 90ns, CMOS, CQCC44, CERAMIC, LCC-44 | Thales Components Corp | MX27C1100DC-55 vs 5962-8680506XA |
5962-8680502XC | UVPROM, 64KX16, 250ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 | Atmel Corporation | MX27C1100DC-55 vs 5962-8680502XC |
AT27C1024L-20KM/883 | UVPROM, 64KX16, 200ns, CMOS, CQCC44, WINDOWED, CERAMIC, JLCC-44 | Atmel Corporation | MX27C1100DC-55 vs AT27C1024L-20KM/883 |
27C1024MEQ90 | UVPROM, 64KX16, 90ns, CMOS, CQCC44, CERAMIC, LCC-44 | Teledyne e2v | MX27C1100DC-55 vs 27C1024MEQ90 |