Part Details for MX480-500M-1% by Caddock Electronics Inc
Overview of MX480-500M-1% by Caddock Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for MX480-500M-1%
MX480-500M-1% CAD Models
MX480-500M-1% Part Data Attributes
|
MX480-500M-1%
Caddock Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MX480-500M-1%
Caddock Electronics Inc
Fixed Resistor, 7.5W, 500000000ohm, 24000V, 1% +/-Tol, 80ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CADDOCK ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 6.86 mm | |
Package Length | 78.23 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 7.5 W | |
Resistance | 500000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MX | |
Temperature Coefficient | 80 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 24000 V |