Part Details for MX575ABA250M000 by Microchip Technology Inc
Overview of MX575ABA250M000 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Healthcare
Price & Stock for MX575ABA250M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX575ABA250M000
|
Microchip Technology Inc | Ultra Low Jitter Crystal Oscillator, Projected EOL: 2039-07-08 RoHS: Compliant pbFree: Yes |
76 Alternates Available |
|
$3.2200 / $4.4300 | Buy Now |
|
Onlinecomponents.com | Ultra Low Jitter Crystal Oscillator RoHS: Compliant | 43 Factory Stock |
|
$0 | Buy Now |
|
NAC | Ultra Low Jitter Crystal Oscillator, Package: 6 LLGA 7x5x1.4mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
MX575ABA250M000
|
EBV Elektronik | 8 LVPECL AT 156.25 MHZ CLOCK SYNTHESIZER (Alt: MX575ABA250M000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MX575ABA250M000
MX575ABA250M000 CAD Models
MX575ABA250M000 Part Data Attributes
|
MX575ABA250M000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MX575ABA250M000
Microchip Technology Inc
PECL Output Clock Oscillator, 250MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 250 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | PECL | |
Output Load | 50 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.4mm | |
Rise Time-Max | 0.35 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.375 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | MATTE TIN |
Alternate Parts for MX575ABA250M000
This table gives cross-reference parts and alternative options found for MX575ABA250M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX575ABA250M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX575ABA250M000TA | PECL Output Clock Oscillator | Microchip Technology Inc | MX575ABA250M000 vs MX575ABA250M000TA |