There are no models available for this part yet.
Overview of MX581KH by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MX581KH by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
ComSIT USA | HIGH-PRECISION, 10V REFERENCE Three Terminal Voltage Reference, 1 Output, 10V, BIPolar, MBCY3 RoHS: Not Compliant |
|
|
RFQ |
CAD Models for MX581KH by Maxim Integrated Products
Part Data Attributes for MX581KH by Maxim Integrated Products
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
TO-39
|
Package Description
|
METAL CAN, TO-39, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
THREE TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code
|
O-MBCY-W3
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Voltage-Max
|
10.01 V
|
Output Voltage-Min
|
9.99 V
|
Output Voltage-Nom
|
10 V
|
Package Body Material
|
METAL
|
Package Code
|
TO-39
|
Package Equivalence Code
|
CAN3/4,.2
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Qualification Status
|
Not Qualified
|
Supply Current-Max (Isup)
|
1 mA
|
Supply Voltage-Max (Vsup)
|
30 V
|
Supply Voltage-Min (Vsup)
|
12.5 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temp Coef of Voltage-Max
|
15 ppm/°C
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Trim/Adjustable Output
|
NO
|
Voltage Tolerance-Max
|
0.1%
|
Alternate Parts for MX581KH
This table gives cross-reference parts and alternative options found for MX581KH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX581KH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD581KH | High Precision 10 V IC Reference | Analog Devices Inc | MX581KH vs AD581KH |
LH0070-1H/883C | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, MBCY3, METAL CAN, TO-5, 3 PIN, Voltage Reference | National Semiconductor Corporation | MX581KH vs LH0070-1H/883C |
LH0070-1H/883 | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, MBCY3, METAL CAN, TO-5, 3 PIN, Voltage Reference | Linear Technology | MX581KH vs LH0070-1H/883 |
LT581TH | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, MBCY3, METAL CAN, TO-39, 3 PIN, Voltage Reference | Linear Technology | MX581KH vs LT581TH |
LH0070-1H | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, MBCY3, Voltage Reference | National Semiconductor Corporation | MX581KH vs LH0070-1H |
LH0070-1H/883C | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10V, MBCY3, METAL CAN, TO-5, 3 PIN | Texas Instruments | MX581KH vs LH0070-1H/883C |
LT581TH883 | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, MBCY3, METAL CAN, TO-39, 3 PIN, Voltage Reference | Linear Technology | MX581KH vs LT581TH883 |
MX581TH | Three Terminal Voltage Reference, 1 Output, 10V, BIPolar, MBCY3, METAL CAN, TO-39, 3 PIN | Maxim Integrated Products | MX581KH vs MX581TH |
LH0070-1H/883B | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, MBCY3, METAL CAN, TO-5, 3 PIN, Voltage Reference | Linear Technology | MX581KH vs LH0070-1H/883B |
LH0070-1H#PBF | Three Terminal Voltage Reference, 1 Output, 10V, MBCY3 | Analog Devices Inc | MX581KH vs LH0070-1H#PBF |