Part Details for MXD1210EWE+ by Analog Devices Inc
Results Overview of MXD1210EWE+ by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MXD1210EWE+ Information
MXD1210EWE+ by Analog Devices Inc is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MXD1210EWE+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
700-MXD1210EWE
|
Mouser Electronics | Memory Controllers Nonvolatile RAM Controller RoHS: Compliant | 52 |
|
$9.7600 / $12.2300 | Buy Now |
|
DISTI #
V36:1790_26356007
|
Arrow Electronics | Nonvolatile Controller 4.5V to 5.5V 16-Pin SOIC W Tube COO: Malaysia RoHS: Compliant Min Qty: 46 Package Multiple: 46 Lead time: 10 Weeks Date Code: 2521 | Americas - 10 |
|
$9.3158 | Buy Now |
|
|
Analog Devices Inc | Nonvolatile RAM Controller Package Multiple: 1 | 3771 |
|
$6.7000 / $12.2300 | Buy Now |
|
DISTI #
92123672
|
Verical | Nonvolatile Controller 4.5V to 5.5V 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2521 | Americas - 10 |
|
$9.3158 | Buy Now |
|
DISTI #
V36:1790_26356007
|
Arrow Electronics | Nonvolatile Controller 4.5V to 5.5V 16-Pin SOIC W Tube COO: Malaysia RoHS: Compliant Min Qty: 46 Package Multiple: 46 Lead time: 10 Weeks Date Code: 2521 | Americas - 10 |
|
$9.3158 | Buy Now |
|
DISTI #
92123672
|
Verical | Nonvolatile Controller 4.5V to 5.5V 16-Pin SOIC W Tube COO: Malaysia RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2521 | Americas - 10 |
|
$9.3158 | Buy Now |
|
DISTI #
V36:1790_26356007
|
Arrow Electronics | Nonvolatile Controller 4.5V to 5.5V 16-Pin SOIC W Tube COO: Malaysia RoHS: Compliant Min Qty: 46 Package Multiple: 46 Lead time: 10 Weeks Date Code: 2521 | Americas - 10 |
|
$9.3158 | Buy Now |
|
DISTI #
92123672
|
Verical | Nonvolatile Controller 4.5V to 5.5V 16-Pin SOIC W Tube COO: Malaysia RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2521 | Americas - 10 |
|
$9.3158 | Buy Now |
US Tariff Estimator: MXD1210EWE+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MXD1210EWE+
MXD1210EWE+ Part Data Attributes
|
|
MXD1210EWE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MXD1210EWE+
Analog Devices Inc
DRAM Controller, CMOS, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 16-SOIC_W-300_MIL | |
| Package Description | Sop, | |
| Pin Count | 16 | |
| Manufacturer Package Code | 16-SOIC_W-300_MIL | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.31.00.30 | |
| Date Of Intro | 1999-05-28 | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 9.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm | |
| uPs/uCs/Peripheral ICs Type | Memory Controller, Dram |
Alternate Parts for MXD1210EWE+
This table gives cross-reference parts and alternative options found for MXD1210EWE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXD1210EWE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MXD1210CWE | Maxim Integrated Products | Check for Price | DRAM Controller, CMOS, PDSO16 | MXD1210EWE+ vs MXD1210CWE |
MXD1210EWE+ Frequently Asked Questions (FAQ)
-
A good PCB layout for the MXD1210EWE+ involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing noise coupling between the analog and digital sections. A 4-layer PCB with a dedicated analog ground layer is recommended.
-
To optimize performance in a noisy environment, use proper shielding, filtering, and grounding techniques. Ensure that the analog input signals are properly filtered and shielded, and that the device is powered from a clean, low-noise power supply.
-
The maximum allowable input voltage for the MXD1210EWE+ is ±20V, but it's recommended to limit the input voltage to ±15V to ensure optimal performance and prevent damage to the device.
-
To configure the MXD1210EWE+ for differential input mode, connect the positive input signal to the IN+ pin and the negative input signal to the IN- pin. Ensure that the common-mode voltage is within the specified range and that the input signals are properly terminated.
-
The recommended clock frequency for the MXD1210EWE+ is between 10 MHz and 40 MHz. However, the device can operate at clock frequencies up to 50 MHz, but with reduced performance and increased power consumption.