Part Details for MXD2020ML by Memsic Inc
Results Overview of MXD2020ML by Memsic Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MXD2020ML Information
MXD2020ML by Memsic Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MXD2020ML
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 244 |
|
RFQ | ||
|
|
Chip Stock | ACCELEROMETER,2AXIS,+/-1.7G,LCC8, MEMSSensorOutput:PWM, MeasurementAxis:X,Y, AccelerationRange:±1.7g, ... | 4000 |
|
RFQ |
US Tariff Estimator: MXD2020ML by Memsic Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MXD2020ML
MXD2020ML Part Data Attributes
MXD2020ML Frequently Asked Questions (FAQ)
-
Memsic provides a recommended PCB layout and land pattern in their application note AN-MXD2020ML-001, which can be found on their website. It's essential to follow this layout to ensure proper thermal management and minimize noise coupling.
-
The MXD2020ML requires a one-time calibration process to optimize its performance. Memsic provides a calibration procedure in their application note AN-MXD2020ML-002, which involves applying a series of specific movements to the device and measuring its output.
-
While the datasheet specifies an operating temperature range of -40°C to 85°C, Memsic recommends that the device be operated within a narrower range of 0°C to 70°C for optimal performance and reliability.
-
Yes, the MXD2020ML is designed to operate in high-vibration environments. However, it's essential to ensure that the device is properly mounted and secured to the PCB to prevent mechanical stress and damage.
-
The MXD2020ML communicates via a standard I2C interface. Memsic provides example code and interface guidelines in their application note AN-MXD2020ML-003, which can be used as a reference for integrating the device with a microcontroller.