Part Details for MXDG401DJ by Maxim Integrated Products
Overview of MXDG401DJ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Smart Cities
Aerospace and Defense
Transportation and Logistics
Communication and Networking
Automotive
Part Details for MXDG401DJ
MXDG401DJ CAD Models
MXDG401DJ Part Data Attributes
|
MXDG401DJ
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MXDG401DJ
Maxim Integrated Products
SPST, 2 Func, 1 Channel, PDIP16, PLASTIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -5 V | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MXDG401DJ
This table gives cross-reference parts and alternative options found for MXDG401DJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXDG401DJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG401CJ | SPST, 2 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | MXDG401DJ vs DG401CJ |
DG401AK/883 | SPST, 2 Func, 1 Channel, CMOS, CDIP16 | Harris Semiconductor | MXDG401DJ vs DG401AK/883 |
IH5041MJE | SPST, 2 Func, 1 Channel, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | Maxim Integrated Products | MXDG401DJ vs IH5041MJE |
8100610EA | SPDT, 2 Func, 2 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Maxim Integrated Products | MXDG401DJ vs 8100610EA |
IH5041CJE | SPST, 2 Func, 1 Channel, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | Maxim Integrated Products | MXDG401DJ vs IH5041CJE |
IH5141CPE+ | SPST, 2 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | MXDG401DJ vs IH5141CPE+ |
HI1-5041/883 | HI1-5041/883 | Intersil Corporation | MXDG401DJ vs HI1-5041/883 |
IH5041MJE/883B | SPST, 2 Func, CMOS, CDIP16 | Harris Semiconductor | MXDG401DJ vs IH5041MJE/883B |
IH5041MJE | SPST, 2 Func, 1 Channel, CMOS, CDIP16 | Harris Semiconductor | MXDG401DJ vs IH5041MJE |
IH5041CPE | SPST, 2 Func, 1 Channel, CMOS, PDIP16 | Harris Semiconductor | MXDG401DJ vs IH5041CPE |