Diodes
MXHSMBJ5913E3
Microsemi Corporation
Description: Zener Diode, 3.3V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of MXHSMBJ5913E3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MXHSMBJ5913E3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MXHSMBJ5913E3 by Microsemi Corporation

MXHSMBJ5913E3
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-214AA
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.56 W
Qualification Status
Not Qualified
Reference Voltage-Nom
3.3 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Voltage Tol-Max
20%
Working Test Current
113.6 mA
Want to compare parts?
  1. MXHSMBJ5913E3
    Microsemi Corporation
    Zener Diode, 3.3V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Alternate Parts for MXHSMBJ5913E3

This table gives cross-reference parts and alternative options found for MXHSMBJ5913E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXHSMBJ5913E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MVHSMBJ5913 Zener Diode, 3.3V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 Microsemi Corporation MXHSMBJ5913E3 vs MVHSMBJ5913
MQHSMBJ5913 Zener Diode, 3.3V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 Microsemi Corporation MXHSMBJ5913E3 vs MQHSMBJ5913
MSPHSMBJ5913 Zener Diode, 3.3V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 Microsemi Corporation MXHSMBJ5913E3 vs MSPHSMBJ5913
MSPHSMBJ5913E3TR Zener Diode, 3.3V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MXHSMBJ5913E3 vs MSPHSMBJ5913E3TR
MSPHSMBJ5913E3 Zener Diode, 3.3V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MXHSMBJ5913E3 vs MSPHSMBJ5913E3
MVHSMBJ5913E3 Zener Diode, 3.3V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MXHSMBJ5913E3 vs MVHSMBJ5913E3
MQHSMBJ5913E3TR Zener Diode, 3.3V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MXHSMBJ5913E3 vs MQHSMBJ5913E3TR
Part Number Description Manufacturer Compare
MSPHSMBJ5913E3 Zener Diode, 3.3V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MXHSMBJ5913E3 vs MSPHSMBJ5913E3
MSPHSMBJ5913E3TR Zener Diode, 3.3V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MXHSMBJ5913E3 vs MSPHSMBJ5913E3TR
MXSMAJ5913E3 Zener Diode, 3.3V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MXHSMBJ5913E3 vs MXSMAJ5913E3
CH5913-37 Zener Diode, 3.3V V(Z), 20%, 1.5W, Silicon, Unidirectional Microsemi Corporation MXHSMBJ5913E3 vs CH5913-37
CH5913-37E3 Zener Diode, 3.3V V(Z), 20%, 1.5W, Silicon, Unidirectional, Microsemi Corporation MXHSMBJ5913E3 vs CH5913-37E3
MXSMAJ5913TR Zener Diode, 3.3V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, DO-214AC, SMAJ, 2 PIN Microsemi Corporation MXHSMBJ5913E3 vs MXSMAJ5913TR
MSPHSMBJ5913 Zener Diode, 3.3V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 Microsemi Corporation MXHSMBJ5913E3 vs MSPHSMBJ5913
MQSMAJ5913E3 Zener Diode, 3.3V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MXHSMBJ5913E3 vs MQSMAJ5913E3
MSPSMAJ5913TR Zener Diode, 3.3V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MXHSMBJ5913E3 vs MSPSMAJ5913TR
MSPSMAJ5913E3TR Zener Diode, 3.3V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MXHSMBJ5913E3 vs MSPSMAJ5913E3TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MXHSMBJ5913E3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MXHSMBJ5913E3 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MXHSMBJ5913E3 would you like to use for your alert(s)?
  • Please alert me when MXHSMBJ5913E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MXHSMBJ5913E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MXHSMBJ5913E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MXHSMBJ5913E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MXHSMBJ5913E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MXHSMBJ5913E3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: