There are no models available for this part yet.
Overview of MXL1007CS8-T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Aerospace and Defense
Agriculture Technology
Medical Imaging
Communication and Networking
CAD Models for MXL1007CS8-T by Maxim Integrated Products
Part Data Attributes for MXL1007CS8-T by Maxim Integrated Products
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP8,.25
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.075 µA
|
Bias Current-Max (IIB) @25C
|
0.055 µA
|
Common-mode Reject Ratio-Nom
|
120 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
110 µV
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9 mm
|
Low-Offset
|
YES
|
Neg Supply Voltage Limit-Max
|
-22 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TAPE AND REEL
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Slew Rate-Min
|
1.7 V/us
|
Slew Rate-Nom
|
2.5 V/us
|
Supply Voltage Limit-Max
|
22 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
8000
|
Voltage Gain-Min
|
2000000
|
Width
|
3.9 mm
|
Alternate Parts for MXL1007CS8-T
This table gives cross-reference parts and alternative options found for MXL1007CS8-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXL1007CS8-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1007CS8#TRPBF | Low Noise, High Speed Precision Operational Amplifiers | Analog Devices Inc | MXL1007CS8-T vs LT1007CS8#TRPBF |
LT1007CS8#TRPBF | LT1007 - Low Noise, High Speed Precision Operational Amplifiers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | MXL1007CS8-T vs LT1007CS8#TRPBF |
LT1007CS8 | LT1007 - Low Noise, High Speed Precision Operational Amplifiers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | MXL1007CS8-T vs LT1007CS8 |
LT1007CS8#TR | LT1007 - Low Noise, High Speed Precision Operational Amplifiers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | MXL1007CS8-T vs LT1007CS8#TR |
LT1007CS8#PBF | LT1007 - Low Noise, High Speed Precision Operational Amplifiers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | MXL1007CS8-T vs LT1007CS8#PBF |
LT1007CS8#PBF | Low Noise, High Speed Precision Operational Amplifiers | Analog Devices Inc | MXL1007CS8-T vs LT1007CS8#PBF |
MXL1007CS8+T | Operational Amplifier, 1 Func, 110uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | MXL1007CS8-T vs MXL1007CS8+T |
LT1007CS8 | Operational Amplifier, 1 Func, 110uV Offset-Max, BIPolar, PDSO8, PLASTIC, SO-8 | Maxim Integrated Products | MXL1007CS8-T vs LT1007CS8 |