There are no models available for this part yet.
Overview of MXL1013AMJ8 by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MXL1013AMJ8 by Maxim Integrated Products
Part Data Attributes for MXL1013AMJ8 by Maxim Integrated Products
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP8,.3
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.03 µA
|
Bias Current-Max (IIB) @25C
|
0.035 µA
|
Common-mode Reject Ratio-Nom
|
114 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
300 µV
|
JESD-30 Code
|
R-GDIP-T8
|
JESD-609 Code
|
e0
|
Low-Offset
|
YES
|
Micropower
|
YES
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-22 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.715 mm
|
Slew Rate-Min
|
0.2 V/us
|
Slew Rate-Nom
|
0.4 V/us
|
Supply Current-Max
|
1.2 mA
|
Supply Voltage Limit-Max
|
22 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Voltage Gain-Min
|
800000
|
Width
|
7.62 mm
|
Alternate Parts for MXL1013AMJ8
This table gives cross-reference parts and alternative options found for MXL1013AMJ8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXL1013AMJ8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE2022BMJGB | High-Speed, Low-Power, Precision Dual Operational Amplifier 8-CDIP -55 to 125 | Texas Instruments | MXL1013AMJ8 vs TLE2022BMJGB |
TLE2022BMJG | High-Speed, Low-Power, Precision Dual Operational Amplifier 8-CDIP -55 to 125 | Texas Instruments | MXL1013AMJ8 vs TLE2022BMJG |
5962-9088108QPA | High-Speed, Low-Power, Precision Dual Operational Amplifier 8-CDIP -55 to 125 | Texas Instruments | MXL1013AMJ8 vs 5962-9088108QPA |
LT1013AMJ8/883B | IC DUAL OP-AMP, 300 uV OFFSET-MAX, CDIP8, CERDIP-8, Operational Amplifier | Linear Technology | MXL1013AMJ8 vs LT1013AMJ8/883B |
FT1013AMJ8 | Operational Amplifier, 2 Func, 150uV Offset-Max, CDIP8, CERAMIC, DIP-8 | Force Technologies Ltd | MXL1013AMJ8 vs FT1013AMJ8 |
OP221AZ | Operational Amplifier | Semtech Corporation | MXL1013AMJ8 vs OP221AZ |
5962-9088108QPX | DUAL OP-AMP, 300uV OFFSET-MAX, 2.8MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | MXL1013AMJ8 vs 5962-9088108QPX |
5962-8876001PX | DUAL OP-AMP, 300uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | MXL1013AMJ8 vs 5962-8876001PX |
LT1013AMJ8 | IC DUAL OP-AMP, 300 uV OFFSET-MAX, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8, Operational Amplifier | Linear Technology | MXL1013AMJ8 vs LT1013AMJ8 |
OPZ200GPZ | IC DUAL OP-AMP, 300 uV OFFSET-MAX, 0.5 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier | Analog Devices Inc | MXL1013AMJ8 vs OPZ200GPZ |