Part Details for MXL1013DS8 by Maxim Integrated Products
Overview of MXL1013DS8 by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MXL1013DS8
MXL1013DS8 CAD Models
MXL1013DS8 Part Data Attributes
|
MXL1013DS8
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MXL1013DS8
Maxim Integrated Products
Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, PDSO8, SOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.038 µA | |
Bias Current-Max (IIB) @25C | 0.05 µA | |
Common-mode Reject Ratio-Nom | 113 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.2 V/us | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 1.2 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 500000 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for MXL1013DS8
This table gives cross-reference parts and alternative options found for MXL1013DS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXL1013DS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1013CDG4 | DUAL OP-AMP, 400uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 | Texas Instruments | MXL1013DS8 vs LT1013CDG4 |
LT1013DS8#TR | LT1013 - Dual Precision Op Amp; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | MXL1013DS8 vs LT1013DS8#TR |
LT1013DS8 | Operational Amplifier, 2 Func, 400uV Offset-Max, BIPolar, PDSO8 | Analog Devices Inc | MXL1013DS8 vs LT1013DS8 |
FT1013DS8 | Operational Amplifier, 2 Func, 800uV Offset-Max, PDSO8, PLASTIC, SOP-8 | Force Technologies Ltd | MXL1013DS8 vs FT1013DS8 |
LT1013DS8 | LT1013 - Dual Precision Op Amp; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | MXL1013DS8 vs LT1013DS8 |
LT1013DCD | DUAL OP-AMP, 1000uV OFFSET-MAX, PDSO8 | Texas Instruments | MXL1013DS8 vs LT1013DCD |
LT1013DDRG4 | DUAL OP-AMP, 1000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 | Texas Instruments | MXL1013DS8 vs LT1013DDRG4 |
MXL1013DS8+T | Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, PDSO8, SO-8 | Maxim Integrated Products | MXL1013DS8 vs MXL1013DS8+T |
LT1013CDRG4 | Dual Precision Operational Amplifier 8-SOIC 0 to 70 | Texas Instruments | MXL1013DS8 vs LT1013CDRG4 |
LT1013DDR | Low power, 5V - 44V wide supply range, dual precision operational amplifier 8-SOIC 0 to 70 | Texas Instruments | MXL1013DS8 vs LT1013DDR |